Chain Tensioners

Slackness in a chain or belt can cause vibration and noise and prevent the chain from engaging properly with the sprocket and operating effectively. Chain tensioners are used to take up this slackness and ensure continuous and effective operation. They also help extend the life of the chain. Automatic TensionersThese tensioners are designed to provide constant, automatic belt or chain tension by using built-in compression springs. Frequent manual adjustment is not required. These tensioners can be used for drives operating in any direction. The tensioner is mounted on the unloaded strand of the chain with the springs in the compressed condition to take up the slack in the chain. As the chain encounters more wear the tensioning spring extends and takes up the extra slackness. Two versions of these are the rotary tensioner and the linear tensioner.
  • Rotary Tensioner: These automatic tensioners provide a full 90° of useable tensioning action. The body of the tensioner contains compression springs that provide an automatic take up action.
  • Linear Tensioner: These automatic tensioners provide straight line take up for a range of drive mechanisms. Two spring loaded shafts are attached to a triangular mounting block or plastic chain guide.
Fixed Chain TensionersThese tensioners require manual adjustment and consist of a metal slotted frame with a plastic chain guide. The tension is adjusted using a single bolt. These are suitable for use where automatic tensioning is not needed and in drives where torque reversals and speed changes are frequent. Universal Tensioning ElementThese tensioners are used on belts and chains where access to the rear of the tensioner mounting surface is not possible. The tensioner is fitted using a rear mounted bold and is held in place by friction. Alignment is carried out using a spigot. These universal tensioners are available in a 'Chain Rider' style which has a flexible head that can be used on both sides.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price DIN Code Standard Maximum Tension Rating Maximum Operating Temperature
RS Stock No. 781-0781
Mfr. Part No.RE2
BrandResatec
TWD1,038.00
Each
units
- - - +85°C
RS Stock No. 781-0784
Mfr. Part No.RE3/4
BrandResatec
TWD1,242.00
Each
units
- - - +85°C
RS Stock No. 781-0788
Mfr. Part No.RE5
BrandResatec
TWD2,026.00
Each
units
- - - +85°C
RS Stock No. 781-0790
Mfr. Part No.CRS1/2-10S
BrandResatec
TWD841.00
Each
units
08B-1 - - +85°C
RS Stock No. 781-0797
Mfr. Part No.CRS3/8-8S
BrandResatec
TWD715.00
Each
units
06B-1 - - +85°C
RS Stock No. 781-0794
Mfr. Part No.CRS5/8-10S
BrandResatec
TWD1,061.00
Each
units
10B-1 - - +85°C
RS Stock No. 901-0059
BrandRS PRO
TWD2,582.00
Each
units
10B-1 RoHS Compliant 420N +65°C
RS Stock No. 901-0053
BrandRS PRO
TWD2,753.00
Each
units
12B-1 RoHS Compliant 420N +65°C
RS Stock No. 901-0043
BrandRS PRO
TWD2,001.00
Each
units
06B-1 RoHS Compliant 250N +65°C
RS Stock No. 901-0056
BrandRS PRO
TWD2,042.00
Each
units
10B-1 RoHS Compliant 250N +65°C
RS Stock No. 781-0756
Mfr. Part No.TE2
BrandResatec
TWD1,114.00
Each
units
- - 110N +85°C
RS Stock No. 781-0762
Mfr. Part No.TE5
BrandResatec
TWD2,443.00
Each
units
- - 1050N +85°C
RS Stock No. 901-0062
BrandRS PRO
TWD2,697.00
Each
units
16B-1 RoHS Compliant 420N +65°C
RS Stock No. 901-0047
BrandRS PRO
TWD1,981.00
Each
units
08B-1 RoHS Compliant 250N +65°C
RS Stock No. 781-0750
Mfr. Part No.TE3
BrandResatec
TWD1,319.00
Each
units
- - 170N +85°C
RS Stock No. 781-0804
Mfr. Part No.CRS3/4-12S
BrandResatec
TWD1,498.00
Each
units
12B-1 - - +85°C
RS Stock No. 781-0769
Mfr. Part No.TE4
BrandResatec
TWD1,573.00
Each
units
- - 430N +85°C