Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 761 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 382-295
BrandRS PRO
TWD801.00
Each
units
M3 x 0.5 Female 3mm - 3600N 27mm Steel M3 x 0.5 Metric - - Female
RS Stock No. 263-9177
Mfr. Part No.KJ8D
BrandSMC
TWD456.00
Each
units
M8 x 1.25 Female 20mm - - - - M8 x 1.25 Metric - - Female
RS Stock No. 263-9155
Mfr. Part No.KJ4D
BrandSMC
TWD447.00
Each
units
M4 x 0.7 Female 8mm - - - - M4 x 0.7 Metric - - Female
RS Stock No. 198-9099
BrandRS PRO
TWD605.00
Each
units
M10 x 1.5 Male 10mm 20000N 10700N 61mm Steel M10 x 1.5 Metric - - Male
RS Stock No. 185-1383
Mfr. Part No.GARSW20X2.5R
BrandFluro
TWD6,978.00
Each
units
- 20mm 78kN 83kN 103mm Stainless Steel M20 Metric +250°C -50°C Male
RS Stock No. 185-2760
Mfr. Part No.AM12T
TWD5,607.00
Each
units
3/4-16 Male 0.75in - - - Alloy Steel 3/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-0120
Mfr. Part No.BRF 08-00-501
BrandDurbal
TWD2,774.00
Each
units
M8 x 1.25 Female 8mm 4kN 1kN 48mm Forged Steel M8 Metric +120°C -20°C Female
RS Stock No. 185-1397
Mfr. Part No.GALRSW14R
BrandFluro
TWD4,328.00
Each
units
M14 x 2 Male 14mm 42kN 39.5kN 78mm Stainless Steel M14 Metric +250°C -50°C Male
RS Stock No. 185-2873
Mfr. Part No.GALSW12X1.5
BrandFluro
TWD1,314.00
Each
units
M12 x 1.5 Male 12mm 32kN 23.5kN 70mm Galvanized Steel M12 Metric +200°C -50°C Male
RS Stock No. 185-2761
Mfr. Part No.AM16T
TWD13,001.00
Each
units
1-1/4-12 Male 1in - - - Alloy Steel 1-1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 184-4562
Mfr. Part No.GAXS14
BrandFluro
TWD2,132.00
Each
units
M14 x 2 Male 14mm 17kN 57kN 78mm Galvanized Steel 14 Metric +250°C -50°C Male
RS Stock No. 185-1384
Mfr. Part No.GARSW22R
BrandFluro
TWD7,663.00
Each
units
M22 x 1.5 Male 22mm 97kN 100kN 111mm Stainless Steel M22 Metric +250°C -50°C Male
RS Stock No. 185-2456
Mfr. Part No.POS 5L
BrandLDK
TWD297.00
Each
units
- 5mm 2.5kN 3.5kN 41mm Carbon Steel M5 Metric - - Male
RS Stock No. 185-0087
Mfr. Part No.BRTF 20-00-501
BrandDurbal
TWD9,959.00
Each
units
M20 x 1.5 Female 20mm 17kN 11.7kN 102mm Forged Steel M20 Metric +120°C -20°C Female
RS Stock No. 185-2951
Mfr. Part No.GAXSW30X1.5
BrandFluro
TWD6,774.00
Each
units
M30 x 1.5 Male 30mm 168kN 184kN 145mm Galvanized Steel M30 Metric +200°C -50°C Male
RS Stock No. 185-1393
Mfr. Part No.GALRSW10R
BrandFluro
TWD2,761.00
Each
units
M10 x 1.5 Male 10mm 23.4kN 25.5kN 62mm Stainless Steel M10 Metric +250°C -50°C Male
RS Stock No. 184-4563
Mfr. Part No.GAXS14X1.5
BrandFluro
TWD2,132.00
Each
units
M14 x 1.5 Male 14mm 17kN 57kN 78mm Galvanized Steel 14 Metric +250°C -50°C Male
RS Stock No. 185-2910
Mfr. Part No.GILSW8x1
BrandFluro
TWD834.00
Each
units
M8 x 1 Female 8mm 16.7kN 14.1kN 48mm Galvanized Steel M8 Metric +200°C -50°C Female
New
RS Stock No. 194-5678
Mfr. Part No.KARM-06-ES-HM
BrandIgus
TWD393.00
Each
units
M6 x 1 Male 6mm 900N 1800N 46mm Igumid G M6 x 1 Metric - - Male
RS Stock No. 184-4541
Mfr. Part No.GIL12x1.25
BrandFluro
TWD1,014.00
Each
units
M12 x 1.25 Female 12mm 10kN 27kN 66mm Galvanized Steel 12 Metric +200°C -50°C Female