Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 61 - 80 of 253 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 172-1064
Mfr. Part No.KWVE25-WL-UG-G3-V1
BrandINA
TWD9,913.00
Each
units
KWVE25 69mm 107.5mm 120mm 23400N 54000N
RS Stock No. 667-1318
Mfr. Part No.WW-20-80-25
BrandIgus
TWD5,400.00
Each
units
W 82mm 250mm 134mm - 12800N
RS Stock No. 176-6660
BrandRS PRO
TWD2,238.00
Each
units
- 7mm 17 mm, 22.5 mm 17 mm, 22.5 mm 980N 1240 N, 1245 N
RS Stock No. 730-0060
Mfr. Part No.SSR15XW1SS(GK)
BrandTHK
TWD3,260.00
Each
units
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS Stock No. 172-1066
Mfr. Part No.KWVE35-B-G3-V1
BrandINA
TWD8,564.00
Each
units
KWVE35 34mm 112mm 100mm 38000N 72000N
RS Stock No. 409-606
Mfr. Part No.R165181420
TWD5,073.00
Each
units
R1651 20mm 75mm 63mm 23400N 29800N
RS Stock No. 730-0032
Mfr. Part No.SHS20V1SS(GK)
BrandTHK
TWD3,951.00
Each
units
SHS-V 20mm 79mm 44mm 22.3kN 38.4kN
RS Stock No. 747-2679
Mfr. Part No.WW-06-30-08
BrandIgus
TWD1,611.00
Each
units
- - 80mm 54mm - 1680N
RS Stock No. 184-9760
Mfr. Part No.LLTHZ 20 S6
TWD375.00
Each
units
LLTHZ 20mm 43.4mm 24.5mm - -
RS Stock No. 810-0290
Mfr. Part No.SHS20LC1SS(GK)
BrandTHK
TWD5,252.00
Each
units
SHS-LC 20mm 98mm 63mm 28.1kN 50.3kN
RS Stock No. 702-6725
Mfr. Part No.WJUME-01-10
BrandIgus
TWD558.00
Each
units
W - 29mm 26mm - 1200N
RS Stock No. 667-1311
Mfr. Part No.WW-20-80-15
BrandIgus
TWD4,727.00
Each
units
W 82mm 150mm 134mm - 12800N
RS Stock No. 184-9752
Mfr. Part No.LLTHC 15 R T0 P5
TWD2,801.00
Each
units
LLTHC 15mm 63.3mm 34mm 8400N 15400N
RS Stock No. 184-9751
Mfr. Part No.LLTHC 30 LU T0 P5
TWD6,854.00
Each
units
LLTHC 30mm 125.4mm 60mm 33900N 60800N
RS Stock No. 730-0023
Mfr. Part No.SHS15V1SS(GK)
BrandTHK
TWD3,376.00
Each
units
SHS-V 15mm 64.4mm 34mm 14.2kN 24.2kN
RS Stock No. 184-9742
Mfr. Part No.LLTHC 20 SU T0 P5
TWD2,958.00
Each
units
LLTHC 20mm 55.4mm 44mm 9240N 14400N
RS Stock No. 810-0265
Mfr. Part No.C6-PLUG-10PACK
BrandTHK
TWD259.00
1 Bag of 10
Bag(s)
- - - - - -
RS Stock No. 184-9739
Mfr. Part No.LLTHC 25 LA T0 P5
TWD4,842.00
Each
units
LLTHC 25mm 106.5mm 70mm 24400N 44600N
RS Stock No. 619-2509
Mfr. Part No.PAU12TRS
BrandNSK
TWD1,621.00
Each
units
PU 12mm 35mm 27mm 2830N 3500N
RS Stock No. 810-0287
Mfr. Part No.HSR20B1SS(GK)
BrandTHK
TWD3,904.00
Each
units
HSR-B 20mm 74mm 63mm 13.8kN 23.8kN