Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 21 - 40 of 253 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 810-0256
Mfr. Part No.C5-PLUG-10PACK
BrandTHK
TWD214.00
1 Bag of 10
Bag(s)
- - - - - -
RS Stock No. 409-628
Mfr. Part No.R166511420
TWD3,480.00
Each
units
R1665 15mm 44.7mm 47mm 6720N 7340N
RS Stock No. 184-9750
Mfr. Part No.LLTHC 25 LU T0 P5
TWD5,751.00
Each
units
LLTHC 25mm 106.5mm 48mm 24400N 44600N
RS Stock No. 810-0303
Mfr. Part No.SHS25LV1SS(GK)
BrandTHK
TWD6,608.00
Each
units
SHS-LV 23mm 109mm 48mm 36.8kN 64.7kN
RS Stock No. 849-8751
Mfr. Part No.NAH20ANCE01PCZ =N/P R 85
BrandNSK
TWD3,385.00
Each
units
NAH 20mm 69.8mm 44mm 18800 N@ 100 km 32500N
RS Stock No. 619-2559
Mfr. Part No.PAU15ALS
BrandNSK
TWD1,782.00
Each
units
PU 15mm 43mm 32mm 5550N 6600N
RS Stock No. 619-2385
Mfr. Part No.PAE15ARS
BrandNSK
TWD2,276.00
Each
units
PE 15mm 56.6mm 60mm 7600N 10400N
RS Stock No. 730-0007
Mfr. Part No.SR20V1SS(GK)
BrandTHK
TWD2,892.00
Each
units
SR-V 20mm 47.3mm 42mm 7.16kN 14.4kN
RS Stock No. 730-0035
Mfr. Part No.SHS25V1SS(GK)
BrandTHK
TWD4,657.00
Each
units
SHS-V 23mm 92mm 48mm 31.7kN 52.4kN
RS Stock No. 172-1041
Mfr. Part No.KWSE25-G2-V1
BrandINA
TWD9,979.00
Each
units
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS Stock No. 184-9754
Mfr. Part No.LLTHC 30 R T0 P5
TWD4,520.00
Each
units
LLTHC 30mm 100.4mm 60mm 26100N 41900N
RS Stock No. 172-1070
Mfr. Part No.KWVE45-B-L-G3-V1
BrandINA
TWD13,448.00
Each
units
KWVE45 45mm 140.6mm 120mm 69000N 141000N
RS Stock No. 409-640
Mfr. Part No.R165121420
TWD5,797.00
Each
units
R1651 23mm 86.2mm 70mm 28600N 35900N
RS Stock No. 849-8786
Mfr. Part No.NAS15ALCE01PCZ =N/P R 85
BrandNSK
TWD2,573.00
Each
units
NAS 15mm 56.8mm 34mm 5750 N@ 100 km 9100N
RS Stock No. 702-6734
Mfr. Part No.WJ200UME-01-16
BrandIgus
TWD755.00
Each
units
W 58mm 36mm 34.5mm - 2100N
RS Stock No. 311-3682
Mfr. Part No.TW-01-20
BrandIgus
TWD1,938.00
Each
units
T 20mm 81mm 63mm - 7.4kN
RS Stock No. 730-0029
Mfr. Part No.SHS30C1SS(GK)
BrandTHK
TWD5,320.00
Each
units
SHS-C 28mm 106mm 90mm 44.8kN 66.6kN
RS Stock No. 172-1054
Mfr. Part No.KWVE15-B-G3-V1
BrandINA
TWD5,018.00
Each
units
KWVE15 15mm 61.2mm 47mm 7200N 14500N
RS Stock No. 849-8767
Mfr. Part No.NAH25ANZ
BrandNSK
TWD3,827.00
Each
units
NAH 25mm 79mm 48mm 26800 N@ 100 km 46000N
RS Stock No. 195-0331
Mfr. Part No.TW-12-15
BrandIgus
TWD3,205.00
Each
units
T - 63mm 47mm - -