Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 253 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 488-4997
Mfr. Part No.TW-04-15
BrandIgus
TWD877.00
Each
units
T 15mm 42mm 32mm - 1.4kN
RS Stock No. 409-652
Mfr. Part No.R162281420
TWD5,073.00
Each
units
R1622 20mm 75mm 44mm 23400N 29800N
RS Stock No. 730-0076
Mfr. Part No.SSR30XW1SS(GK)
BrandTHK
TWD4,635.00
Each
units
SSR-XW 28mm 97mm 60mm 46.5kN 52.7kN
RS Stock No. 729-9967
Mfr. Part No.HSR25A1SS(GK)
BrandTHK
TWD4,657.00
Each
units
HSR-A 23mm 83.1mm 70mm 19.9kN 34.4kN
RS Stock No. 730-0054
Mfr. Part No.SSR15XV1SS(GK)
BrandTHK
TWD2,821.00
Each
units
SSR-XV 15mm 40.3mm 34mm 9.1kN 9.7kN
RS Stock No. 415-2593
Mfr. Part No.TW-01-30
BrandIgus
TWD2,478.00
Each
units
T 40mm 103mm 90mm - 14kN
RS Stock No. 730-0013
Mfr. Part No.SHS15C1SS(GK)
BrandTHK
TWD3,376.00
Each
units
SHS-C 15mm 64.4mm 47mm 14.2kN 24.2kN
RS Stock No. 448-5411
Mfr. Part No.NW-02-40
BrandIgus
TWD310.00
Each
units
N 40mm 50mm 23mm 400N 700N
RS Stock No. 311-3698
Mfr. Part No.TW-01-25
BrandIgus
TWD2,411.00
Each
units
T 34mm 90mm 70mm - 10kN
RS Stock No. 488-5136
Mfr. Part No.WW-10-40-10
BrandIgus
TWD2,222.00
Each
units
W 40mm 100mm 73mm - 4800N
RS Stock No. 172-1079
Mfr. Part No.LFL32-SF
BrandINA
TWD6,427.00
Each
units
LFL 32mm 90mm 80mm 4200N 6600N
RS Stock No. 849-8828
Mfr. Part No.NAS15CLZ
BrandNSK
TWD2,268.00
Each
units
NAS 15mm 40.4mm 34mm 5750 N@ 100 km 9100N
RS Stock No. 730-0048
Mfr. Part No.SHS15R1SS(GK)
BrandTHK
TWD3,376.00
Each
units
SHS-R 15mm 64.4mm 34mm 14.2kN 24.2kN
RS Stock No. 375-2445
Mfr. Part No.NW-02-27
BrandIgus
TWD161.00
Each
units
N 27mm 40mm 14mm 300N 500N
RS Stock No. 917-5982
Mfr. Part No.MLG7C1HS2
TWD2,130.00
Each
units
MLG 7mm - 17mm 1690N 2650N
RS Stock No. 747-2676
Mfr. Part No.WW-06-30-06
BrandIgus
TWD2,742.00
Each
units
- - 60mm 54mm - 1680N
RS Stock No. 184-9743
Mfr. Part No.LLTHC 25 SU T0 P5
TWD3,066.00
Each
units
LLTHC 25mm 66.2mm 48mm 13500N 19600N
RS Stock No. 175-3640
Mfr. Part No.MLF14C1HS2
TWD2,295.00
Each
units
MLF 14mm - 25mm 1770N 2840N
RS Stock No. 161-2560
Mfr. Part No.R200171404
TWD10,413.00
Each
units
R2001 28mm 97.7mm 90mm 20800N 28700N
RS Stock No. 192-5617
Mfr. Part No.WJ200UM-01-10-AL
BrandIgus
TWD1,612.00
Each
units
- - 29mm 26mm - 1200N