Linear Plain Bearings

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

Types of linear plain bearings

Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

What are linear plain bearings used for?


Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear, and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance free, or where lubrication is either impermissible or undesirable. They are found in in everyday applications including:

  • Printers
  • Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Read more Read less

Filters

Viewing 41 - 60 of 63 products
Results per page
Description Price Linear Plain Bearing Type Configuration Flanges Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 667-1447
Mfr. Part No.GSM-0810-08
BrandIgus
TWD608.00
1 Bag of 10
Bag(s)
Plain Closed Without Flange 8mm 10mm 8mm - -
RS Stock No. 308-0914
Mfr. Part No.LPBR 25
BrandSKF
TWD786.00
Each
units
Plain Closed - 25mm 35mm 40mm 12000N 3400N
RS Stock No. 712-5020
Mfr. Part No.SAM-20
BrandIgus
TWD109.00
Each
units
Thrust Closed Without Flange 20.2mm 44mm 8.6mm - 11000N
RS Stock No. 617-4624
Mfr. Part No.RJUM-01-10
BrandIgus
TWD430.00
Each
units
Plain Closed - 10mm 19mm 29mm 725N 5075N
RS Stock No. 667-1490
Mfr. Part No.GFM-2023-11
BrandIgus
TWD254.00
1 Bag of 4
Bag(s)
Plain Closed With Flange 20mm 23mm 11.5mm - -
RS Stock No. 311-3519
Mfr. Part No.RJUM-03-12
BrandIgus
TWD526.00
Each
units
Self Aligning Closed - 12mm 21.8mm 31.9mm 960N 6720N
RS Stock No. 712-5027
Mfr. Part No.SAM-16
BrandIgus
TWD108.00
Each
units
Thrust Closed Without Flange 16.5mm 36mm 8.7mm - 8500N
RS Stock No. 667-1412
Mfr. Part No.GSM-0203-03
BrandIgus
TWD1,760.00
1 Bag of 30
Bag(s)
Plain Closed Without Flange 2mm 3.5mm 3mm - -
RS Stock No. 667-1481
Mfr. Part No.GFM-1517-09
BrandIgus
TWD314.00
1 Bag of 4
Bag(s)
Plain Closed With Flange 15mm 17mm 9mm - -
RS Stock No. 217-9697
Mfr. Part No.FMC12
BrandPacific
TWD727.00
Each
units
Self Lubricating Closed - 12mm 22mm 32mm - -
RS Stock No. 712-5011
Mfr. Part No.SAM-08
BrandIgus
TWD117.00
Each
units
Thrust Closed Without Flange 8.2mm 20mm 6.8mm - 4000N
RS Stock No. 667-1475
Mfr. Part No.GFM-0810-05
BrandIgus
TWD603.00
1 Bag of 8
Bag(s)
Plain Closed With Flange 8mm 10mm 5.5mm - -
RS Stock No. 667-1487
Mfr. Part No.GFM-1214-07
BrandIgus
TWD323.00
1 Bag of 4
Bag(s)
Plain Closed With Flange 12mm 14mm 7mm - -
RS Stock No. 667-1465
Mfr. Part No.GSM-1214-10
BrandIgus
TWD575.00
1 Bag of 8
Bag(s)
Plain Closed Without Flange 12mm 14mm 10mm - -
RS Stock No. 311-3496
Mfr. Part No.RJUM-01-25
BrandIgus
TWD869.00
Each
units
Plain Closed - 25mm 40mm 58mm 3625N 25375N
RS Stock No. 311-3569
Mfr. Part No.TJUM-01-16
BrandIgus
TWD1,246.00
Each
units
Plain Split - 16mm 26mm 36mm 1440N 10080N
RS Stock No. 667-1459
Mfr. Part No.GSM-1012-08
BrandIgus
TWD744.00
1 Bag of 10
Bag(s)
Plain Closed Without Flange 10mm 12mm 8mm - -
RS Stock No. 667-1471
Mfr. Part No.GFM-0608-04
BrandIgus
TWD735.00
1 Bag of 10
Bag(s)
Plain Closed With Flange 6mm 8mm 4mm - -
RS Stock No. 217-9754
Mfr. Part No.FMCN20
BrandPacific
TWD1,337.00
Each
units
Self Lubricating Open - 20mm 32mm 45mm - -
RS Stock No. 667-1478
Mfr. Part No.GSM-2023-15
BrandIgus
TWD365.00
1 Bag of 4
Bag(s)
Plain Closed Without Flange 20mm 23mm 15mm - -