Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 1 - 20 of 165 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 341-1504
Mfr. Part No.LBBR8
TWD573.00
Each
units
- Closed - Without Seals 8mm 15mm 24mm 490N 355N
RS Stock No. 284-9138
Mfr. Part No.LBBR 25-2LS
TWD972.00
Each
units
- Closed - With Seals 25mm 35mm 40mm 2120N 1560N
RS Stock No. 489-3991
Mfr. Part No.R060201210
TWD1,057.00
Each
units
- Closed - With Seals 12mm 22mm 32mm 480N 400N
RS Stock No. 489-4001
Mfr. Part No.R060201610
TWD1,247.00
Each
units
- Closed - With Seals 16mm 26mm 36mm 670N 620N
RS Stock No. 489-3985
Mfr. Part No.R060230810
TWD887.00
Each
units
- Closed - With Seals 8mm 16mm 25mm 370N 330N
RS Stock No. 194-7224
Mfr. Part No.KSO16-PP
BrandINA
TWD2,072.00
Each
units
16mm Open - With Seals 16mm 26mm 36mm 1430N 1550N
RS Stock No. 409-369
Mfr. Part No.R065824040
TWD1,023.00
Each
units
- Closed - With Seals 40mm 52mm 60mm 6380N 4650N
RS Stock No. 341-1497
Mfr. Part No.LBBR 6 A
TWD572.00
Each
units
- Closed - Without Seals 6mm 12mm 22mm 335N 270N
RS Stock No. 409-371
Mfr. Part No.R067021640
TWD1,173.00
Each
units
- Closed - With Seals 16mm 26mm 36mm 1400N 780N
RS Stock No. 172-1214
Mfr. Part No.KB20
BrandINA
TWD1,997.00
Each
units
- Closed - - 20mm 32mm 45mm 1660N 1570N
RS Stock No. 409-347
Mfr. Part No.R067023040
TWD1,984.00
Each
units
- Closed - With Seals 30mm 47mm 68mm 5860N 3570N
RS Stock No. 172-1227
Mfr. Part No.KB50-PP-AS
BrandINA
TWD6,333.00
Each
units
- Closed - With Seals 50mm 75mm 100mm 9200N 8000N
RS Stock No. 194-7180
Mfr. Part No.KGSNG20-PP-AS
BrandINA
TWD3,564.00
Each
units
20mm Open 25mm With Seals 20mm - 45mm 2200N 2310N
RS Stock No. 409-498
Mfr. Part No.R065822030
TWD1,252.00
Each
units
- Closed - With Seals 20mm 28mm 30mm 990N 720N
RS Stock No. 172-1234
Mfr. Part No.KBS20-PP-AS
BrandINA
TWD2,742.00
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
RS Stock No. 161-2573
Mfr. Part No.R063202500
TWD2,974.00
Each
units
- Open - With Seals 25mm 40mm 58mm 2270N 1750N
RS Stock No. 284-9706
Mfr. Part No.LBCR16 D
TWD1,738.00
Each
units
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 172-1215
Mfr. Part No.KB20-PP
BrandINA
TWD2,130.00
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
RS Stock No. 194-7175
Mfr. Part No.KGHA40-PP
BrandINA
TWD4,551.00
Each
units
40mm Open 45mm With Seals 40mm 78mm 71mm 5300N 4450N
RS Stock No. 172-1273
Mfr. Part No.KH06-B
BrandINA
TWD492.00
Each
units
- Closed - Without Seals 6mm 12mm 22mm 390N 340N