Gland & Valve Packings

Gland and valve packings are compression packing elements used for valves and pumps. They are designed to provide a seal between a moving spindle or shaft and the pressurised housing that it penetrates. They have excellent chemical resistance to strong acids and alkalis.

What are gland packings made of?

Gland packings are made from specially selected polytetrafluoroethylene (PTFE) filaments, or acrylic fibreand exfoliated graphite. The braiding process in gland packings ensures a firm but flexible product of consistent density, suitable for continuous operation in varying temperatures.

Gland packings have excellent dimensional stability and extrusion resistance, making them ideal for high stress environments such as in plunger pumps.

What are gland packings used for?

Gland packings are used in a wide range of industries, including chemical processing, food production, pharmaceuticals, hospitals and plumbing. They offer a non-contaminating packing with a low coefficient of friction, and are also self lubricating.

Gland packings are suitable for valve and pump packing in harsh environments such as refineries, mines, steel works and cement works.


...
Read more Read less

Filters

Viewing 41 - 45 of 45 products
Results per page
Description Price Material Size Rotary Speed Maximum Operating Pressure Maximum Operating Temperature Minimum pH Minimum Operating Temperature Maximum pH Type
RS Stock No. 700-1533
Mfr. Part No.PAC00010000110008
BrandKlinger
TWD4,012.00
Each
units
Acrylic Fibre 11 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS Stock No. 796-0653
Mfr. Part No.PAC0054F000800008
BrandKlinger
TWD7,255.00
Each
units
PTFE 8 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 700-1505
Mfr. Part No.PAC03222000110008
BrandKlinger
TWD5,099.00
Each
units
Exfoliated Graphite 11 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS Stock No. 700-1530
Mfr. Part No.PAC00010000140008
BrandKlinger
TWD6,102.00
Each
units
Acrylic Fibre 14 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS Stock No. 796-0675
Mfr. Part No.PAC00025000300008
BrandKlinger
TWD1,149.00
Each
units
PTFE 3 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid