Gaskets

A gasket is a mechanical seal which fills the space between mating surfaces to improve the function of the components. Generally used to prevent the escape or ingress of fluids from or into the joined objects while under compression even at extreme pressure and temperature. Gasket UsesThe most common use for a gasket is as part of a sealing system, where the major function of the gasket is to create a seal between two other surfaces. Pipe gaskets are used to create a seal between 2 pieces of pipe when laying a pipeline.Gaskets can be used for many different applications, such as:
  • Sound and noise reduction
  • Anti-vibration
  • Packaging
  • Hygiene
  • Sealing
Gasket ApplicationGaskets can be an important safety device where it is important for the gasket to be the weakest component of the sealing system, so that it fails in response to a problem. Not failing in response to a problem can have far greater consequences than simple gasket failure. If a gasket does not fail correctly to a build-up in pressure this could potentially lead to bursting of the pipe and/ or explosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Material Type Inside Diameter Outside Diameter Thickness Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 796-0937
Mfr. Part No.SOFM0910003000010012A
BrandKlinger
TWD120.00
1 Bag of 10
Bag(s)
Natural Rubber RF 114.3mm 174.6mm 3mm -25°C +80°C
RS Stock No. 796-0956
Mfr. Part No.SOFQ0910003000005001B
BrandKlinger
TWD385.00
1 Bag of 10
Bag(s)
Natural Rubber Full Face 60.3mm 96.8mm 3mm -25°C +80°C
RS Stock No. 796-0946
Mfr. Part No.SOFM0910003000015012A
BrandKlinger
TWD298.00
1 Bag of 10
Bag(s)
Natural Rubber RF 168.3mm 222.3mm 3mm -25°C +80°C
RS Stock No. 796-0971
Mfr. Part No.SOFM0910003000005071B
BrandKlinger
TWD365.00
1 Bag of 10
Bag(s)
Natural Rubber Full Face 60.3mm 152.4mm 3mm -25°C +80°C
RS Stock No. 796-0836
Mfr. Part No.SOFM0030001500002571B
BrandKlinger
TWD833.00
1 Bag of 10
Bag(s)
C4400 Full Face 34mm 114mm 1.5mm -100°C +250°C
RS Stock No. 796-0779
Mfr. Part No.SOFQ0030001500002501B
BrandKlinger
TWD833.00
1 Bag of 10
Bag(s)
C4400 Full Face 33mm 108mm 1.5mm -100°C +250°C
RS Stock No. 796-0791
Mfr. Part No.SOFM0030001500002069A
BrandKlinger
TWD141.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 27mm 59mm 1.5mm -100°C +250°C
RS Stock No. 796-0959
Mfr. Part No.SOFQ0910003000020001A
BrandKlinger
TWD157.00
1 Bag of 10
Bag(s)
Natural Rubber RF 219.1mm 279.4mm 3mm -25°C +80°C
RS Stock No. 796-0934
Mfr. Part No.SOFQ0910003000015001A
BrandKlinger
TWD215.00
1 Bag of 10
Bag(s)
Natural Rubber RF 168.3mm 222.3mm 3mm -25°C +80°C
RS Stock No. 796-0811
Mfr. Part No.SOFM0030001500010012A
BrandKlinger
TWD292.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 114mm 160mm 1.5mm -100°C +250°C
RS Stock No. 796-0766
Mfr. Part No.SOFQ0030001500015001A
BrandKlinger
TWD374.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 168mm 222mm 1.5mm -100°C +250°C
RS Stock No. 796-0823
Mfr. Part No.SOFM0030001500015012A
BrandKlinger
TWD344.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 168mm 213mm 1.57mm -100°C +250°C
RS Stock No. 796-0754
Mfr. Part No.SOFQ0030001500008001A
BrandKlinger
TWD445.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 89mm 137mm 1.5mm -100°C +250°C
RS Stock No. 796-0928
Mfr. Part No.SOFQ0910003000010001A
BrandKlinger
TWD134.00
1 Bag of 10
Bag(s)
Natural Rubber RF 114.3mm 174.6mm 3mm -25°C +80°C
RS Stock No. 796-0873
Mfr. Part No.SOFQ0910003000002001A
BrandKlinger
TWD240.00
1 Bag of 10
Bag(s)
Natural Rubber RF 27mm 57.2mm 3mm -25°C +80°C
RS Stock No. 796-0782
Mfr. Part No.SOFQ0030001500015001B
BrandKlinger
TWD192.00
1 Bag of 10
Bag(s)
C4400 Full Face 168mm 279mm 1.5mm -100°C +250°C
RS Stock No. 796-0741
Mfr. Part No.SOFQ0030001500001501A
BrandKlinger
TWD145.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 21mm 48mm 1.5mm -100°C +250°C
RS Stock No. 796-0842
Mfr. Part No.SOFM0030001500010012B
BrandKlinger
TWD676.00
1 Bag of 10
Bag(s)
C4400 Full Face 60mm 154mm 1.5mm -100°C +250°C
RS Stock No. 796-0748
Mfr. Part No.SOFQ0030001500002501A
BrandKlinger
TWD228.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 33mm 68mm 1.5mm -100°C +250°C
RS Stock No. 796-0993
Mfr. Part No.SOFM0910003000015012B
BrandKlinger
TWD298.00
1 Bag of 10
Bag(s)
Natural Rubber Full Face 168.3mm 279.4mm 3mm -25°C +80°C