Gasket Sheets

Gasket sheets, also referred to as "gasket paper", are sheets of gasket material that can be cut and used as quick, cost-effective replacements for gaskets. They are commonly made from robust, flexible materials such as cork, rubber, graphite and nitrile, and are used in different industries to create leak-free seals. Available in a variety of sheet sizes and thicknesses, gasket sheets are ideal for bespoke fittings or to create immediate replacements without having to wait.

What is a gasket?

Gaskets are created by cutting out the shape of the juncture to be sealed from a sheet of material. A gasket, often paired with an O-ring, is used around the joining between pipes or ducts to create a leak-free, compressible seal that allows for the continuous flow of the liquid or gas within the pipework. There are different types of gaskets depending on the application they are being used for, such as vehicle gaskets, which are used in the engines of cars, planes, boats, etc., and flange gaskets, which are used in ductwork and piping systems.

Which material should I use?

When choosing a premade gasket or creating your own from a gasket sheet, it is important to take all of the factors of your application or project into consideration to ensure you choose the most suitable material. Chemical compatibility, operating temperatures and pressures are all factors that can affect the gasket material, and long-term cost effectiveness can also make one material a better choice over another.

  • Natural rubber - offers good protection from most gases and mild acids or alkalis, but natural rubber is not suitable for oils, fuels or high pressure/high temperature applications.
  • Cork - fairly economical and easy to compress. It doesn't react aggressively with many substances and has excellent vibration-damping properties, but can be somewhat lacking in mechanical strength under significant torsion.
  • Nitrile rubber - effective against leaks of oils, water and some greases, nitrile rubber gaskets is relatively chemically resistant. However, it is unsuitable for strong oxidising agents, chlorines and ketones.
  • Graphite - found in high temperature or pressure environments, as well as those where hazardous chemicals must be sealed away, graphite gaskets can vary in flexibility depending on their carbon content. High-carbon graphite gaskets are often reinforced with metal cores or fillers to counteract brittleness.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Material Sheet Size Thickness Colour Finish Maximum Operating Pressure Maximum Operating Temperature Length Width
RS Stock No. 505-7679
Mfr. Part No.SOFS057000100XXRECT5057679
BrandKlinger
TWD2,111.00
Each
units
Statite 2000 x 1000mm 1mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7590
Mfr. Part No.SHTCOR05400100X00100000300
BrandKlinger
TWD2,606.00
Each
units
Rubber-bonded Cork 1000 x 1000mm 3mm - - - - 1m 1000mm
RS Stock No. 681-586
Mfr. Part No.SOFS006000200XXRECT681586
BrandKlinger
TWD8,019.00
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm
RS Stock No. 855-939
Mfr. Part No.SOFS003000300XXRECT855939
BrandKlinger
TWD3,683.00
Each
units
Nitrile Rubber 750 x 500mm 3mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS Stock No. 505-7714
Mfr. Part No.SOFS068000150XXSQUA5057714
BrandKlinger
TWD2,966.00
1 Bag of 2
Bag(s)
Graphite 500 x 500mm 1.5mm - - - - 500mm 500mm
RS Stock No. 505-7607
Mfr. Part No.SHTCOR05400100X00100000450
BrandKlinger
TWD3,527.00
Each
units
Rubber-bonded Cork 1000 x 1000mm 4.5mm - - - - 1m 1000mm
RS Stock No. 505-7641
Mfr. Part No.SOFS057000040XXRECT5057641
BrandKlinger
TWD1,482.00
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.4mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7629
Mfr. Part No.SOFS057000025XXRECT5057629
BrandKlinger
TWD1,192.00
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.25mm Beige - - +120°C 2m 1000mm
RS Stock No. 855-951
Mfr. Part No.SOFS001000200XXRECT855951
BrandKlinger
TWD4,728.00
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS Stock No. 855-989
Mfr. Part No.SOFS069000150XXSQUA855989
BrandKlinger
TWD4,679.00
1 Lot of 2
Lot(s)
Graphite 500 x 500mm 1.5mm - - 150 bar +460°C 500mm 500mm
RS Stock No. 855-967
Mfr. Part No.SOFS001000300XXRECT855967
BrandKlinger
TWD3,593.00
1 Lot of 1
Lot(s)
Nitrile Rubber 750 x 500mm 3mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS Stock No. 505-7720
Mfr. Part No.SOFS068000200XXSQUA5057720
BrandKlinger
TWD4,219.00
1 Bag of 2
Bag(s)
Graphite 500 x 500mm 2mm Graphite Nickel Foil Reinforced - - 500mm 500mm
RS Stock No. 855-917
Mfr. Part No.SOFS006000300XXRECT855917
BrandKlinger
TWD6,108.00
1 Lot of 1
Lot(s)
Nitrile Rubber 750 x 500mm 3mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm
RS Stock No. 505-7584
Mfr. Part No.SHTCOR05400100X00100000150
BrandKlinger
TWD1,637.00
Each
units
Rubber-bonded Cork 1000 x 1000mm 1.5mm Beige Nitrile Bonded - - 1m 1000mm
RS Stock No. 855-973
Mfr. Part No.SOFS069000100XXSQUA855973
BrandKlinger
TWD2,857.00
1 Lot of 2
Lot(s)
Graphite 500 x 500mm 1mm - - 150 bar +460°C 500mm 500mm
RS Stock No. 505-7736
Mfr. Part No.SOFS068000300XXSQUA5057736
BrandKlinger
TWD6,798.00
1 Bag of 2
Bag(s)
Graphite 500 x 500mm 3mm - - - - 500mm 500mm
RS Stock No. 505-7657
Mfr. Part No.SOFS057000050XXRECT5057657
BrandKlinger
TWD1,943.00
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.5mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7613
Mfr. Part No.SOFS057000015XXRECT5057613
BrandKlinger
TWD1,021.00
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.15mm Beige - - +120°C 2m 1000mm
RS Stock No. 855-945
Mfr. Part No.SOFS001000150XXRECT855945
BrandKlinger
TWD3,610.00
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS Stock No. 855-901
Mfr. Part No.SOFS006000150XXRECT855901
BrandKlinger
TWD5,991.00
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm