Oldham Style Coupling Torque Disks

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Outer Diameter Torque Rating Static Break Torque Torsional Stiffness Misalignment - Parallel Misalignment - Axial Material Maximum Operating Temperature Coupling Types Maximum Speed Minimum Operating Temperature Misalignment - Angular
RS Stock No. 745-8150
Mfr. Part No.OD8/13-AT
BrandRuland
TWD659.00
1 Bag of 10
Bag(s)
12.7mm 0.68Nm 3.9Nm 0.636°/Nm 0.1mm 0.05mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8188
Mfr. Part No.OD21/33-NL
BrandRuland
TWD971.00
1 Bag of 5
Bag(s)
33.3mm 2.05Nm 34Nm 0.46°/Nm 0.2mm 0.15mm Nylon +54°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8178
Mfr. Part No.OD36/57-AT
BrandRuland
TWD4,121.00
1 Bag of 5
Bag(s)
57.2mm 42.5Nm 125Nm 0.027°/Nm 0.25mm 0.2mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8172
Mfr. Part No.OD8/13-NL
BrandRuland
TWD1,069.00
1 Bag of 10
Bag(s)
12.7mm 0.17Nm 2.8Nm 2.56°/Nm 0.1mm 0.05mm Nylon +54°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 740-6193
Mfr. Part No.OD12/19-AT
BrandRuland
TWD1,489.00
1 Bag of 10
Bag(s)
19.1mm 2.25Nm 10.5Nm 0.38°/Nm 0.2mm 0.1mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8181
Mfr. Part No.OD12/19-NL
BrandRuland
TWD1,423.00
1 Bag of 10
Bag(s)
19.1mm 0.57Nm 9.6Nm 1.24°/Nm 0.2mm 0.1mm Nylon +54°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8184
Mfr. Part No.OD16-25-NL
BrandRuland
TWD2,048.00
1 Bag of 10
Bag(s)
25.4mm 1.13Nm 15.9Nm 1.11°/Nm 0.2mm 0.1mm Nylon +54°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8166
Mfr. Part No.OD26/41-AT
BrandRuland
TWD1,338.00
1 Bag of 5
Bag(s)
41.3mm 14.75Nm 54.5Nm 0.068°/Nm 0.25mm 0.15mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8175
Mfr. Part No.OD32/51-AT
BrandRuland
TWD3,117.00
1 Bag of 5
Bag(s)
50.8mm 28.5Nm 85Nm 0.044°/Nm 0.25mm 0.2mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8162
Mfr. Part No.OD21/33-AT
BrandRuland
TWD1,103.00
1 Bag of 5
Bag(s)
33.3mm 8Nm 39.5Nm 0.079°/Nm 0.2mm 0.15mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8197
Mfr. Part No.OD26/41-NL
BrandRuland
TWD1,816.00
1 Bag of 5
Bag(s)
41.3mm 3.65Nm 45.3Nm 0.33°/Nm 0.25mm 0.15mm Nylon +54°C Oldham Coupling 4500rpm -23°C 0.5°
RS Stock No. 745-8169
Mfr. Part No.OD16-25-AT
BrandRuland
TWD1,556.00
1 Bag of 10
Bag(s)
25.4mm 4.75Nm 19Nm 0.291°/Nm 0.2mm 0.1mm Acetal +65°C Oldham Coupling 4500rpm -23°C 0.5°