Locking Bushes

Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

How do locking bushes work?

There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

Why use locking bushes?

Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Shaft Diameter Outside Diameter Flange Diameter Length Rated Torque Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 106-5534
Mfr. Part No.TLK110 6 x 14 mm
BrandTOLLOCK
TWD875.00
Each
units
6mm 14mm 25mm 24mm 16Nm - -40°C +300°C
RS Stock No. 106-5536
Mfr. Part No.TLK110 16 X 24 mm
BrandTOLLOCK
TWD933.00
Each
units
16mm 24mm 44mm 42mm 180Nm - -40°C +300°C
RS Stock No. 106-5535
Mfr. Part No.TLK110 15 X 24 mm
BrandTOLLOCK
TWD867.00
Each
units
15mm 24mm 44mm 42mm 170Nm - -40°C +300°C
RS Stock No. 106-5537
Mfr. Part No.TLK110 35 X 47 mm
BrandTOLLOCK
TWD1,428.00
Each
units
35mm 47mm 69mm 56mm 790Nm - -40°C +300°C
RS Stock No. 106-5539
Mfr. Part No.TLK110 50 X 65 mm
BrandTOLLOCK
TWD2,238.00
Each
units
50mm 65mm 92mm 78mm 2600Nm - -40°C +300°C
RS Stock No. 106-5538
Mfr. Part No.TLK110 40 X 53 mm
BrandTOLLOCK
TWD1,532.00
Each
units
40mm 53mm 75mm 56mm 900Nm - -40°C +300°C