Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 41 - 60 of 68 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 701-0590
BrandRS PRO
TWD2,493.00
Each
units
Clear 5mm 51mm 30m 2.2N at 4%, 3.1N at 6%, 4N at 8%, 4.9N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 259-6418
BrandRS PRO
TWD1,875.00
Each
units
Green 3mm 29mm 30m 1.9kg 88Type A No -30°C +80°C
RS Stock No. 701-0635
BrandRS PRO
TWD304.00
Each
units
Clear 3mm 24mm 5m 0.45kg 85 Shore A No -30°C +66°C
RS Stock No. 798-3937
Mfr. Part No.EAGLE-BLUE80EC-4MMX5M
TWD443.00
Each
units
Blue 4mm 28mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 309-8145
BrandRS PRO
TWD1,630.00
Each
units
Green 8mm 76mm 5m 14kg 88Type A No -30°C +80°C
RS Stock No. 798-3921
Mfr. Part No.EAGLE-BLUE80EC-3MMX30M
TWD1,828.00
Each
units
Blue 3mm 21mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 309-8202
BrandRS PRO
TWD445.00
Each
units
Orange 3mm 20mm 5m 0.45kg 83Type A Yes -40°C +55°C
RS Stock No. 701-0663
BrandRS PRO
TWD6,260.00
Each
units
Clear 8mm 64mm 30m 2.77kg 85 Shore A No -30°C +66°C
RS Stock No. 798-3930
Mfr. Part No.EAGLE-BLUE80EC-3MMX5M
TWD352.00
Each
units
Blue 3mm 21mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 259-6525
BrandRS PRO
TWD2,000.00
Each
units
Orange 3mm 20mm 30m 1.09kg 83Type A Yes -40°C +55°C
RS Stock No. 259-6531
BrandRS PRO
TWD2,839.00
Each
units
Orange 5mm 34mm 30m 1.59kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2236
Mfr. Part No.49411035M
TWD2,340.00
Each
units
Blue 9.5mm 67mm 5m 3.6kg 80Type A Yes -30°C +66°C
RS Stock No. 880-2211
Mfr. Part No.49411015M
TWD1,064.00
Each
units
Blue 6.3mm 44mm 5m 1.6kg 80Type A Yes -30°C +66°C
RS Stock No. 701-0641
BrandRS PRO
TWD771.00
Each
units
Clear 6mm 48mm 5m 1.59kg 85 Shore A No -30°C +66°C
RS Stock No. 309-8230
BrandRS PRO
TWD1,736.00
Each
units
Orange 8mm 48mm 5m 2.77kg 83Type A Yes -40°C +55°C
RS Stock No. 798-3949
Mfr. Part No.EAGLE-BLUE80EC-5MMX5M
TWD647.00
Each
units
Blue 5mm 35mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 701-0631
BrandRS PRO
TWD195.00
Each
units
Clear 2mm 16mm 5m 0.18kg 85 Shore A No -30°C +66°C
RS Stock No. 880-2239
Mfr. Part No.4941105
TWD23,506.00
Each
units
Blue 12.7mm 89mm 30m 6.3kg 80Type A Yes -30°C +66°C
RS Stock No. 309-8224
BrandRS PRO
TWD1,121.00
Each
units
Orange 6.3mm 38mm 5m 1.59kg 83Type A Yes -40°C +55°C
RS Stock No. 259-6446
BrandRS PRO
TWD4,009.00
Each
units
Green 6mm 57mm 30m 7.6kg 88Type A No -30°C +80°C