Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 21 - 40 of 68 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 701-0584
BrandRS PRO
TWD440.00
Each
units
Clear 5mm 51mm 5m 2.2N at 4%, 3.1N at 6%, 4N at 8%, 4.9N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 309-8117
BrandRS PRO
TWD578.00
Each
units
Green 4mm 38mm 5m 3.4kg 88Type A No -30°C +80°C
RS Stock No. 798-3933
Mfr. Part No.EAGLE-BLUE80EC-4MMX30M
TWD2,307.00
Each
units
Blue 4mm 28mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 701-0596
BrandRS PRO
TWD821.00
Each
units
Clear 8mm 76mm 5m 5.8N at 4%, 8.9N at 6%, 12N at 8%, 14.7N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 880-2205
Mfr. Part No.4941100
TWD4,510.00
Each
units
Blue 4.8mm 33mm 30m 0.9kg 80Type A Yes -30°C +66°C
RS Stock No. 309-8173
BrandRS PRO
TWD562.00
Each
units
Red 4mm 40mm 5m 3.45kg 90Type A Yes -30°C +60°C
RS Stock No. 259-6424
BrandRS PRO
TWD2,228.00
Each
units
Green 4mm 38mm 30m 3.4kg 88Type A No -30°C +80°C
RS Stock No. 259-6547
BrandRS PRO
TWD4,580.00
Each
units
Orange 6.3mm 38mm 30m 2.77kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2220
Mfr. Part No.4941102
TWD6,843.00
Each
units
Blue 7.9mm 56mm 30m 2.5kg 80Type A Yes -30°C +66°C
RS Stock No. 880-2242
Mfr. Part No.4941106
TWD23,817.00
Each
units
Blue 14.3mm 100mm 30m 8kg 80Type A Yes -30°C +66°C
RS Stock No. 309-8195
BrandRS PRO
TWD798.00
Each
units
Red 5mm 50mm 5m 4.9kg 90Type A Yes -30°C +60°C
RS Stock No. 259-6519
BrandRS PRO
TWD6,825.00
Each
units
Red 8mm 80mm 30m 13.84kg 90Type A Yes -30°C +60°C
RS Stock No. 309-8218
BrandRS PRO
TWD795.00
Each
units
Orange 5mm 34mm 5m 1.09kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2233
Mfr. Part No.49411055M
TWD4,052.00
Each
units
Blue 12.7mm 89mm 5m 6.3kg 80Type A Yes -30°C +66°C
RS Stock No. 259-6452
BrandRS PRO
TWD5,287.00
Each
units
Green 7mm 67mm 30m 10kg 88Type A No -30°C +80°C
RS Stock No. 259-6496
BrandRS PRO
TWD2,333.00
Each
units
Red 4mm 40mm 30m 3.45kg 90Type A Yes -30°C +60°C
RS Stock No. 259-6430
BrandRS PRO
TWD3,114.00
Each
units
Green 5mm 48mm 30m 5.3kg 88Type A No -30°C +80°C
RS Stock No. 798-3946
Mfr. Part No.EAGLE-BLUE80EC-5MMX30M
TWD3,374.00
Each
units
Blue 5mm 35mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 701-0653
BrandRS PRO
TWD1,746.00
Each
units
Clear 3mm 24mm 30m 0.45kg 85 Shore A No -30°C +66°C
RS Stock No. 701-0644
BrandRS PRO
TWD379.00
Each
units
Clear 4mm 32mm 5m 0.73kg 85 Shore A No -30°C +66°C