Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 798-3943
Mfr. Part No.EAGLE-BLUE80EC-6MMX30M
TWD4,368.00
Each
units
Blue 6mm 42mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 309-8218
BrandRS PRO
TWD695.00
Each
units
Orange 5mm 34mm 5m 1.09kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2205
Mfr. Part No.4941100
TWD4,558.00
Each
units
Blue 4.8mm 33mm 30m 0.9kg 80Type A Yes -30°C +66°C
RS Stock No. 880-2227
Mfr. Part No.4941103
TWD13,720.00
Each
units
Blue 9.5mm 67mm 30m 3.6kg 80Type A Yes -30°C +66°C
RS Stock No. 309-8145
BrandRS PRO
TWD1,425.00
Each
units
Green 8mm 76mm 5m 14kg 88Type A No -30°C +80°C
RS Stock No. 309-8224
BrandRS PRO
TWD979.00
Each
units
Orange 6.3mm 38mm 5m 1.59kg 83Type A Yes -40°C +55°C
RS Stock No. 309-8195
BrandRS PRO
TWD697.00
Each
units
Red 5mm 50mm 5m 4.9kg 90Type A Yes -30°C +60°C
RS Stock No. 880-2220
Mfr. Part No.4941102
TWD7,167.00
Each
units
Blue 7.9mm 56mm 30m 2.5kg 80Type A Yes -30°C +66°C
RS Stock No. 701-0641
BrandRS PRO
TWD678.00
Each
units
Clear 6mm 48mm 5m 1.59kg 85 Shore A No -30°C +66°C
RS Stock No. 798-3930
Mfr. Part No.EAGLE-BLUE80EC-3MMX5M
TWD336.00
Each
units
Blue 3mm 21mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 701-0593
BrandRS PRO
TWD511.00
Each
units
Clear 6mm 64mm 5m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 309-8202
BrandRS PRO
TWD389.00
Each
units
Orange 3mm 20mm 5m 0.45kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2233
Mfr. Part No.49411055M
TWD4,074.00
Each
units
Blue 12.7mm 89mm 5m 6.3kg 80Type A Yes -30°C +66°C
RS Stock No. 259-6468
BrandRS PRO
TWD6,010.00
Each
units
Green 8mm 76mm 30m 14kg 88Type A No -30°C +80°C
RS Stock No. 259-6531
BrandRS PRO
TWD2,564.00
Each
units
Orange 5mm 34mm 30m 1.59kg 83Type A Yes -40°C +55°C
RS Stock No. 701-0644
BrandRS PRO
TWD332.00
Each
units
Clear 4mm 32mm 5m 0.73kg 85 Shore A No -30°C +66°C
RS Stock No. 798-3946
Mfr. Part No.EAGLE-BLUE80EC-5MMX30M
TWD3,224.00
Each
units
Blue 5mm 35mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 309-8151
BrandRS PRO
TWD247.00
Each
units
Red 2mm 20mm 5m 0.86kg 90Type A Yes -30°C +60°C
RS Stock No. 880-2242
Mfr. Part No.4941106
TWD21,650.00
Each
units
Blue 14.3mm 100mm 30m 8kg 80Type A Yes -30°C +66°C
RS Stock No. 701-0600
BrandRS PRO
TWD2,908.00
Each
units
Clear 6mm 64mm 30m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C