Description | Price | Manufacturer Series | Mounting Style | Function | Connection Port Thread | Actuation Type | Solenoid Fitted | Body Material | Maximum Flow Rate | Solenoid Voltage | Solenoid Power Consumption | Minimum Operating Pressure | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
389-5867
Mfr. Part No.PS1-E111
BrandParker
|
TWD1,355.00
Each
units
|
PS1 | DIN Rail Manifold | 3/2 | - | Solenoid/Spring | - | - | 200L/min | - | - | 3bar | -15°C | +60°C | - | |
RS Stock No.
410-602
Mfr. Part No.P2LAX511EENDDN
BrandParker
|
TWD3,233.00
Each
units
|
Viking Xtreme | - | 5/2 | G 1/8 | Solenoid/Pilot | - | Anodised Aluminium | 19L/min | - | - | - | -40°C | +60°C | - | |
RS Stock No.
389-5873
Mfr. Part No.PS1-E116
BrandParker
|
TWD1,645.00
Each
units
|
PS1 | DIN Rail Manifold | 3/2 | - | Solenoid/Spring | - | - | 200L/min | - | - | 3bar | -15°C | +60°C | - | |
RS Stock No.
410-646
Mfr. Part No.P2LCX513ESNDDN
BrandParker
|
TWD4,135.00
Each
units
|
Viking Xtreme | - | - | G 3/8 | Solenoid/Spring | - | Anodised Aluminium | 720L/min | - | - | - | -40°C | +60°C | - | |
RS Stock No.
410-476
Mfr. Part No.P2LAX511PS
BrandParker
|
TWD2,222.00
Each
units
|
Viking Xtreme | - | 5/2 | G 1/8 | Pilot/Spring | - | Anodised Aluminium | 190L/min | - | - | 1.5bar | -40°C | +60°C | - | |
RS Stock No.
410-606
Mfr. Part No.B4R6AXXXXF
BrandParker
|
TWD1,689.00
Each
units
|
B | DIN Rail Manifold | 3/2 | G 1/4 | Pilot/Spring | - | Metal | 1170L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
757-9531
Mfr. Part No.P31DA12SGNC2CN
BrandParker
|
TWD3,856.00
Each
units
|
P31 | Stand-Alone | 3/2 | G 1/4 | Pilot/Spring | Yes | Aluminium | 36SCFM | 24V dc | - | 3bar | -10°C | +50°C | - | |
RS Stock No.
389-6028
Mfr. Part No.PVL-B122606
BrandParker
|
TWD2,551.00
Each
units
|
PVL | Block, DIN Rail | 5/2 | G 1/8 | Pilot/Pilot | - | Plastic | 900L/min | - | - | 2bar | -15°C | +60°C | - | |
RS Stock No.
389-5902
Mfr. Part No.PS1-E191
BrandParker
|
TWD2,823.00
Each
units
|
PS1 | DIN Rail Manifold | 4/2 | - | Solenoid/Solenoid | - | - | 200L/min | - | - | 3bar | -15°C | +60°C | - | |
RS Stock No.
777-132
Mfr. Part No.DX1-406-70
BrandParker
|
TWD2,197.00
Each
units
|
DX | Manifold | 5/2 | - | Pilot/Pilot | - | Aluminium | 1230L/min | - | - | - | -20°C | +50°C | - | |
RS Stock No.
410-612
Mfr. Part No.P2LBX512EENDDN
BrandParker
|
TWD3,607.00
Each
units
|
Viking Xtreme | - | 5/2 | G 1/4 | Solenoid/Solenoid | - | Anodised Aluminium | 38L/min | - | - | - | -40°C | +60°C | - | |
RS Stock No.
389-6220
Mfr. Part No.B416AXXXXF
BrandParker
|
TWD2,008.00
Each
units
|
B | DIN Rail Manifold | 5/2 | G 1/4 | Pilot/Pilot | - | Metal | 1170L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
389-6157
Mfr. Part No.B345000XXH
BrandParker
|
TWD8,451.00
Each
units
|
B3 | DIN Rail Manifold | 5/2 | G 1/8 | Pilot/Pilot | - | Metal | 960L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
777-198
Mfr. Part No.DX1-621-713
BrandParker
|
TWD3,589.00
Each
units
|
8X | - | 5/2 | - | Solenoid/Spring | - | Aluminium | 1230L/min | - | - | - | -20°C | +50°C | - | |
RS Stock No.
410-589
Mfr. Part No.B3R5BXXXXH
BrandParker
|
TWD1,385.00
Each
units
|
B | DIN Rail Manifold | 3/2 | G 1/8 | Solenoid/Spring | - | Metal | 960L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
410-539
Mfr. Part No.P2LBX512PS
BrandParker
|
TWD2,421.00
Each
units
|
Viking Xtreme | - | 5/2 | G 1/4 | Pilot/Spring | - | Anodised Aluminium | 380L/min | - | - | 1.5bar | -40°C | +60°C | - | |
RS Stock No.
389-6208
Mfr. Part No.B436000XXF
BrandParker
|
TWD8,668.00
Each
units
|
B4 | DIN Rail Manifold | 5/2 | G 1/4 | Pilot/Spring | - | Metal | 1170L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
777-176
Mfr. Part No.DX1-421-70
BrandParker
|
TWD2,197.00
Each
units
|
DX | Manifold | 5/2 | - | Pilot/Spring | - | Aluminium | 1230L/min | - | - | - | -20°C | +50°C | - | |
RS Stock No.
410-618
Mfr. Part No.B4U6000XXF
BrandParker
|
TWD1,794.00
Each
units
|
B4 | DIN Rail Manifold | 3/2 | G 1/4 | Pilot/Spring | - | Metal | 1170L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
757-9534
Mfr. Part No.P32TA14SCNA2CN
BrandParker
|
TWD7,294.00
Each
units
|
P32 | Stand-Alone | 3/2 | G 1/2 | Solenoid/Spring | Yes | Aluminium | 97SCFM | 24V dc | - | 3bar | -10°C | +50°C | - |