Description | Price | Manufacturer Series | Mounting Style | Function | Connection Port Thread | Actuation Type | Solenoid Fitted | Body Material | Maximum Flow Rate | Solenoid Voltage | Solenoid Power Consumption | Minimum Operating Pressure | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
722-845
Mfr. Part No.81513100
BrandCrouzet
|
TWD759.00
Each
units
|
81 | DIN Rail | 3/2 | - | Pilot/Spring | - | - | 300NL/min | - | - | 3bar | -10°C | +50°C | - | |
RS Stock No.
389-5867
Mfr. Part No.PS1-E111
BrandParker
|
TWD1,355.00
Each
units
|
PS1 | DIN Rail Manifold | 3/2 | - | Solenoid/Spring | - | - | 200L/min | - | - | 3bar | -15°C | +60°C | - | |
RS Stock No.
367-0179
Mfr. Part No.SY3160-5LOU-C6-Q
BrandSMC
|
TWD2,546.00
Each
units
|
SY3000 | DIN Rail | 5/2 | - | Solenoid/Pilot | Yes | Die Cast Zinc | 196NL/min | 24V dc | 0.4W | 0.15MPa | -10°C | +50°C | - | |
RS Stock No.
389-5873
Mfr. Part No.PS1-E116
BrandParker
|
TWD1,645.00
Each
units
|
PS1 | DIN Rail Manifold | 3/2 | - | Solenoid/Spring | - | - | 200L/min | - | - | 3bar | -15°C | +60°C | - | |
RS Stock No.
722-851
Mfr. Part No.81513200
BrandCrouzet
|
TWD1,191.00
Each
units
|
81 | DIN Rail | 4/2 | - | Pilot/Spring | - | - | 300NL/min | - | - | 3bar | -10°C | +50°C | - | |
RS Stock No.
389-6012
Mfr. Part No.PVL-B121606
BrandParker
|
TWD2,300.00
Each
units
|
PVL | Block, DIN Rail | 5/2 | G 1/8 | Pilot/Spring | - | Plastic | 900L/min | - | - | 2bar | -15°C | +60°C | - | |
RS Stock No.
779-7007
Mfr. Part No.SY5220-5DZ-01F-Q
BrandSMC
|
TWD3,230.00
Each
units
|
SY5000 | DIN Rail | 5/2 | NPT 1/8 | Solenoid/Solenoid | No | Die Cast Aluminium | - | 24V dc | 0.1 W, 0.35 W | 0.1MPa | -10°C | +50°C | - | |
RS Stock No.
389-6028
Mfr. Part No.PVL-B122606
BrandParker
|
TWD2,551.00
Each
units
|
PVL | Block, DIN Rail | 5/2 | G 1/8 | Pilot/Pilot | - | Plastic | 900L/min | - | - | 2bar | -15°C | +60°C | - | |
RS Stock No.
840-6740
Mfr. Part No.VQ21A1-5YO-C6-Q
BrandSMC
|
TWD1,320.00
Each
units
|
VQ20 | DIN Rail | 2/1 | - | Solenoid/Pilot/Spring | Yes | Resin | - | 24V dc | 2.9W | 0.01MPa | -10°C | +50°C | - | |
RS Stock No.
389-6179
Mfr. Part No.B325BXXXXH
BrandParker
|
TWD1,415.00
Each
units
|
B | DIN Rail Manifold | 5/2 | G 1/8 | Solenoid/Pilot | - | Metal | 960L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
389-5889
Mfr. Part No.PS1-E181
BrandParker
|
TWD2,331.00
Each
units
|
PS1 | DIN Rail Manifold | 4/2 | - | Solenoid/Spring | - | - | 200L/min | - | - | 3bar | -15°C | +60°C | - | |
RS Stock No.
389-6214
Mfr. Part No.B426AXXXXF
BrandParker
|
TWD1,956.00
Each
units
|
B | DIN Rail Manifold | 5/2 | G 1/4 | Solenoid/Solenoid | - | Metal | 1170L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
723-501
Mfr. Part No.X3064702
BrandNorgren
|
TWD12,289.00
Each
units
|
X3 | DIN Rail | 5/2 | G 1/4 | Pilot/Pilot | - | Die Cast Aluminium Alloy | - | - | - | 0.93bar | +5°C | +50°C | - | |
RS Stock No.
701-3081
Mfr. Part No.SY5260-5LOU-01F-Q
BrandSMC
|
TWD3,161.00
Each
units
|
SY5000 | DIN Rail | 5/2 | G 1/8 | Solenoid/Pilot | Yes | Die Cast Aluminium | 559NL/min | 24V dc | 0.4W | 0.1MPa | -10°C | +50°C | - | |
RS Stock No.
410-589
Mfr. Part No.B3R5BXXXXH
BrandParker
|
TWD1,385.00
Each
units
|
B | DIN Rail Manifold | 3/2 | G 1/8 | Solenoid/Spring | - | Metal | 960L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
701-3104
Mfr. Part No.SY5360-5LOU-01F-Q
BrandSMC
|
TWD3,603.00
Each
units
|
SY5000 | DIN Rail | 5/3 | G 1/8 | Pilot/Pilot | Yes | Die Cast Aluminium | 559NL/min | 24V dc | 0.4W | 0.2MPa | -10°C | +50°C | - | |
RS Stock No.
367-0236
Mfr. Part No.SY5160-5LOU-C8-Q
BrandSMC
|
TWD2,580.00
Each
units
|
SY5000 | DIN Rail | 5/2 | - | Solenoid/Pilot | Yes | Die Cast Aluminium | 520NL/min | 24V dc | 0.4W | 0.15MPa | -10°C | +50°C | - | |
RS Stock No.
389-6157
Mfr. Part No.B345000XXH
BrandParker
|
TWD8,451.00
Each
units
|
B3 | DIN Rail Manifold | 5/2 | G 1/8 | Pilot/Pilot | - | Metal | 960L/min | - | - | 1.5bar | -10°C | +50°C | - | |
RS Stock No.
701-3031
Mfr. Part No.SY3160-5LOU-M5-Q
BrandSMC
|
TWD2,216.00
Each
units
|
SY3000 | DIN Rail | 5/2 | Metric M5 x 0.8 | Solenoid/Pilot | Yes | Die Cast Zinc | 196NL/min | 24V dc | 0.4W | 0.15MPa | -10°C | +50°C | - | |
RS Stock No.
367-0258
Mfr. Part No.SY5360-5LOU-C8-Q
BrandSMC
|
TWD3,841.00
Each
units
|
SY5000 | DIN Rail | 5/3 | - | Pilot/Pilot | Yes | Die Cast Aluminium | 520NL/min | 24V dc | 0.4W | 0.2MPa | -10°C | +50°C | - |