Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS Stock No. 414-7507
Mfr. Part No.PXB-B3111B
BrandParker
TWD1,321.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 414-7541
Mfr. Part No.PXB-B3921
BrandParker
TWD1,172.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 414-7535
Mfr. Part No.PXB-B3911
BrandParker
TWD1,172.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 389-6595
Mfr. Part No.B43004FS
BrandParker
TWD5,067.00
Each
units
Pedal 5/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 5/2 -
RS Stock No. 389-6602
Mfr. Part No.B53003FS
BrandParker
TWD6,574.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 389-6618
Mfr. Part No.B53004FS
BrandParker
TWD6,655.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 389-6703
Mfr. Part No.B43004RS
BrandParker
TWD3,435.00
Each
units
Roller 5/2 G 1/8 1/8in G B43 - - Die Cast Zinc 510L/min -10°C +80°C 5/2 -
RS Stock No. 410-505
Mfr. Part No.B53004LT
BrandParker
TWD5,718.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 414-7513
Mfr. Part No.PXB-B3121B
BrandParker
TWD1,321.00
Each
units
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS Stock No. 389-6551
Mfr. Part No.B43004BXS
BrandParker
TWD2,869.00
Each
units
Button 5/2 G 1/8 1/8in G 43 Black 10 bar Anodised Aluminium 510L/min -10°C +80°C 5/2 -
RS Stock No. 389-6630
Mfr. Part No.B43003LS
BrandParker
TWD3,280.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 389-6652
Mfr. Part No.B53003L
BrandParker
TWD4,912.00
Each
units
Lever 3/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 3/2 -
RS Stock No. 410-454
Mfr. Part No.B53003LT
BrandParker
TWD5,286.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 410-472
Mfr. Part No.B53003RS
BrandParker
TWD4,363.00
Each
units
Roller 3/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C 3/2 -
RS Stock No. 410-545
Mfr. Part No.B53003HXS
BrandParker
TWD4,732.00
Each
units
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 3/2 -
RS Stock No. 410-450
Mfr. Part No.B53004RS
BrandParker
TWD4,734.00
Each
units
Roller 5/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS Stock No. 867-5719
Mfr. Part No.P31VB12LBNN
BrandParker
TWD932.00
Each
units
Handle - BSPP 1/4 1/4in BSPP P31 Black 17 bar Aluminium 42.4SCFM -40°C +80°C 1 2
RS Stock No. 389-6680
Mfr. Part No.B53004L
BrandParker
TWD6,009.00
Each
units
Lever 5/3 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 5/3 -
RS Stock No. 389-6589
Mfr. Part No.B43003FS
BrandParker
TWD4,807.00
Each
units
Pedal 3/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 3/2 -
RS Stock No. 389-6696
Mfr. Part No.B43003RS
BrandParker
TWD3,304.00
Each
units
- - - - - - - - - - - - - -