Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 20 of 388 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS Stock No. 435-8117
Mfr. Part No.VHK2-06F-06F
BrandSMC
TWD397.00
Each
units
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS Stock No. 414-7507
Mfr. Part No.PXB-B3111B
BrandParker
TWD1,314.00
Each
units
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS Stock No. 281-2221
Mfr. Part No.VHK3-06F-06F
BrandSMC
TWD397.00
Each
units
Rotary Knob 3/2 Push In 6 mm - - VHK Blue 1 MPa PBT - 0°C +60°C 3/2 -
RS Stock No. 414-7541
Mfr. Part No.PXB-B3921
BrandParker
TWD1,166.00
Each
units
Plunger 3/2 Push In 4 mm - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS Stock No. 314-4771
Mfr. Part No.6255-0002
BrandHerga
TWD9,165.00
Each
units
Foot Pedal 5/2 G 1/8 1/8 G 6255 - 10 bar Die Cast Aluminium - -20°C +80°C 5/2 -
RS Stock No. 414-7535
Mfr. Part No.PXB-B3911
BrandParker
TWD1,166.00
Each
units
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS Stock No. 221-4560
Mfr. Part No.81921701
BrandCrouzet
TWD1,385.00
Each
units
Roller Lever 3/2 - - - 81 - 8bar Zamak 200NL/min -5°C +50°C 3/2 -
RS Stock No. 289-8736
Mfr. Part No.VM1000-4NU-01
BrandSMC
TWD739.00
Each
units
Roller Lever 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C 3/2 -
RS Stock No. 281-2243
Mfr. Part No.VHK3-10F-10F
BrandSMC
TWD461.00
Each
units
Rotary Knob 3/2 - 10mm - VHK Blue 1 MPa PBT - 0°C +60°C 3/2 -
RS Stock No. 885-2089
Mfr. Part No.VM130-01-08A
BrandSMC
TWD1,363.00
Each
units
Toggle Lever - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS Stock No. 843-5467
Mfr. Part No.NVM430-N01-30B
BrandSMC
TWD2,527.00
Each
units
Push Button 4/2 NPT 1/8 1/8 NPT VM400 Black 1 MPa ADC - -5°C +60°C 4/2 -
RS Stock No. 885-2076
Mfr. Part No.VM130-01-00A
BrandSMC
TWD697.00
Each
units
Basic - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS Stock No. 885-2082
Mfr. Part No.VM130-01-30BA
BrandSMC
TWD1,366.00
Each
units
Push Button (Mushroom) - R 1/8 1/8 R VM100 Black 1 MPa - - -5°C +60°C 3 2
RS Stock No. 305-6028
Mfr. Part No.81921702
BrandCrouzet
TWD2,018.00
Each
units
Roller Lever 3/2 - - - 81 - 8bar Zamak 200NL/min -5°C +50°C 3/2 -
RS Stock No. 217-6092
Mfr. Part No.VHK3-06F-06FRL
BrandSMC
TWD496.00
Each
units
Rotary Knob 3/2 Push In 6 mm - - VHK Red 1 MPa PBT - 0°C +60°C 3/2 -
RS Stock No. 885-2092
Mfr. Part No.VM130-01-34GA
BrandSMC
TWD1,395.00
Each
units
Twist Selector (2 Position) - R 1/8 1/8 R VM100 Green 1 MPa - - -5°C +60°C 3 2
RS Stock No. 435-8101
Mfr. Part No.VHK2-04F-04F
BrandSMC
TWD397.00
Each
units
Rotary Knob 2/2 Push In 4 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS Stock No. 210-2782
Mfr. Part No.X3047702
BrandNorgren
TWD4,114.00
Each
units
Lever 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C 5/2 -
RS Stock No. 268-8422
Mfr. Part No.VM430-01-08
BrandSMC
TWD2,757.00
Each
units
Toggle Lever 3/2 Rc 1/8 1/8in Rc VM400 - 1 MPa Aluminium Alloy 338.77NL/min -5°C +60°C 3/2 -
RS Stock No. 435-8145
Mfr. Part No.VHK2-12F-12F
BrandSMC
TWD496.00
Each
units
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -