Copper Tubing

Copper tubing, or copper piping, are tubes made from copper - a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils. Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore its suitable for installing into buildings and systems where it is required to negotiate corners. Copper tubing is available in various diameters to suit different applications.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Length Tube Inside Diameter Tube Outside Diameter Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 846-480
BrandRS PRO
TWD3,295.00
Each
units
10m 0.24in 5/16in 94 bar +200°C -50°C
RS Stock No. 846-519
BrandRS PRO
TWD2,471.00
Each
units
10m 3.4mm 5mm 138 bar +200°C -50°C
RS Stock No. 846-525
BrandRS PRO
TWD2,746.00
Each
units
10m 4.4mm 6mm 112 bar +200°C -50°C
RS Stock No. 846-828
BrandRS PRO
TWD3,570.00
Each
units
10m 6.4mm 8mm 81 bar +200°C -50°C
RS Stock No. 846-531
BrandRS PRO
TWD7,073.00
Each (In a Pack of 3)
units
3m 0.404in 1/2in 77 bar +200°C -50°C
RS Stock No. 846-503
BrandRS PRO
TWD2,197.00
Each
units
10m 2.8mm 4mm 128 bar +200°C -50°C
RS Stock No. 846-496
BrandRS PRO
TWD3,845.00
Each
units
10m 0.303in 3/8in 77 bar +200°C -50°C
RS Stock No. 846-474
BrandRS PRO
TWD3,021.00
Each
units
10m 0.178in 1/4in 120 bar +200°C -50°C