Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
New
RS Stock No. 213-3318
Mfr. Part No.PAC50-FGD
BrandSick
TWD5,244.00
Each
units
-1bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
RS Stock No. 100-0676
Mfr. Part No.PAC50-BCC
BrandSick
TWD5,300.00
Each
units
-1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 5-Pin, 4 mm Pneumatic Hose - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
New
RS Stock No. 213-3314
Mfr. Part No.PAC50-DGA
BrandSick
TWD4,951.00
Each
units
0bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
RS Stock No. 100-0682
Mfr. Part No.BEF-MA-CTRLPS-PAC5
BrandSick
TWD453.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 100-0677
Mfr. Part No.PAC50-BGC
BrandSick
TWD5,300.00
Each
units
-1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 5-Pin - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
New
RS Stock No. 213-3315
Mfr. Part No.PAC50-DGB
BrandSick
TWD5,244.00
Each
units
0bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
RS Stock No. 100-0674
Mfr. Part No.PAC50-BCD
BrandSick
TWD5,100.00
Each
units
-1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 4-Pin, 4 mm Pneumatic Hose - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS Stock No. 100-0679
Mfr. Part No.PAC50-DGD
BrandSick
TWD5,100.00
Each
units
0bar 10 bar Positive Pressure Air G 1/4 Female, M12 4-Pin - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
New
RS Stock No. 213-3312
Mfr. Part No.PAC50-DCA
BrandSick
TWD4,951.00
Each
units
0bar 10 bar - Air, Inert Gas Push In 4mm Pressure Switch 17 to 30V dc 4 mm PAC50 Normally Closed, Normally Open - 0°C +60°C IP65, IP67
RS Stock No. 100-0675
Mfr. Part No.PAC50-BGD
BrandSick
TWD5,100.00
Each
units
-1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 4-Pin - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS Stock No. 100-0680
Mfr. Part No.PAC50-DCC
BrandSick
TWD5,300.00
Each
units
0bar 10 bar Positive Pressure Air G 1/4 Female, M12 5-Pin, 4 mm Pneumatic Hose - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
New
RS Stock No. 213-3317
Mfr. Part No.PAC50-FGC
BrandSick
TWD5,496.00
Each
units
-1bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
New
RS Stock No. 213-3313
Mfr. Part No.PAC50-DCB
BrandSick
TWD5,244.00
Each
units
0bar 10 bar - Air, Inert Gas Push In 4mm Pressure Switch, Pressure Transmitter 17 to 30V dc 4 mm PAC50 Normally Closed, Normally Open - 0°C +60°C IP65, IP67
RS Stock No. 100-0681
Mfr. Part No.PAC50-DGC
BrandSick
TWD5,300.00
Each
units
0bar 10 bar Positive Pressure Air G 1/4 Female, M12 5-Pin - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS Stock No. 100-0678
Mfr. Part No.PAC50-DCD
BrandSick
TWD5,100.00
Each
units
0bar 10 bar Positive Pressure Air G 1/4 Female, M12 4-Pin, 4 mm Pneumatic Hose - 17 → 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
New
RS Stock No. 213-3316
Mfr. Part No.PAC50-FGA
BrandSick
TWD4,951.00
Each
units
-1bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
New
RS Stock No. 213-3306
Mfr. Part No.PAC50-AGD
BrandSick
TWD5,244.00
Each
units
-1bar 0 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
New
RS Stock No. 213-3311
Mfr. Part No.PAC50-CGA
BrandSick
TWD4,951.00
Each
units
0bar 6 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
New
RS Stock No. 213-3305
Mfr. Part No.PAC50-AGB
BrandSick
TWD5,244.00
Each
units
-1bar 0 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
New
RS Stock No. 213-3309
Mfr. Part No.PAC50-BGB
BrandSick
TWD5,244.00
Each
units
-1bar 1 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67