Pressure Gauge Adaptors

Pressure gauge adaptors enable the connection of a pressure gauge to a test hose, providing a safe and simple means of taking measurements in high, low or negative pressure systems. They permit quick and easy coupling of hydraulic pressure gauges and pressure gauge accessories and can be used in hydraulic, mineral oil or gas systems.

How do pressure gauge adaptors work?

With right size of pressure gauge adaptor you can connect pressure gauges directly to an application. Pressure gauge adaptors are compact in design with threaded connections and are typically made of steel. They have a swivel side that connects the dial in the correct orientation. They can be coupled and uncoupled under pressure without system shutdown.

Types of pressure gauge adaptors

Pressure gauge adaptors can have a male or female connection. A male-female adaptor is used for increasing or decreasing the thread size of pressure connection. Male-male coupling is for joining two male connections, such as a pressure gauge and gauge siphon. Pressure gauge adaptors are manufactured to different maximum operating pressures, with a range of thread options available.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Manufacturer Series Connector A Connector B Maximum Operating Pressure Body Material Connector A - Thread Size Connector A - Thread Standard Connector B - Thread Standard Connector B - Gender Connector A - Gender Connector B - Thread Size
RS Stock No. 184-6104
Mfr. Part No.ARIN-230N
BrandBourdon
TWD1,493.00
Each
units
ARIN - 1/2 NPT Female 1000 bars Stainless Steel 1/2in G NPT Female Male 1/2in
RS Stock No. 184-6107
Mfr. Part No.ASIP20N604
BrandBourdon
TWD2,642.00
Each
units
ASIP 1/2 NPT Female 1/2 NPT Male 250 bar Stainless Steel 1/2in NPT NPT Male Female 1/2in
RS Stock No. 184-6105
Mfr. Part No.ASIP1F730A
BrandBourdon
TWD1,053.00
Each
units
ASIP - - 100 bar Steel 1/2in G G Female Male 1/2in
RS Stock No. 498-586
Mfr. Part No.2103-05-11.00
BrandParker
TWD710.00
Each
units
Minimess 1620 G 1/4 - 630 bar Steel 1/4in G Metric - - M16
RS Stock No. 257-8959
Mfr. Part No.2103-07-02.62
TWD973.00
Each
units
2103 G 1/2 - - Steel 1/2in G - - - -
RS Stock No. 257-8943
Mfr. Part No.2103-07-01.62
TWD740.00
Each
units
2103 G 1/4 - - Steel 1/4in G Metric - - M16
RS Stock No. 184-6117
Mfr. Part No.ARA-10.D30L
BrandBourdon
TWD1,393.00
Each
units
ARA - - 400 bars Stainless Steel 1/2in G G Male Female 1/2in
RS Stock No. 184-6118
Mfr. Part No.AEKT-2L
BrandBourdon
TWD867.00
Each
units
AEKT - - - Stainless Steel 1/2in G - - Female -
RS Stock No. 432-5555
Mfr. Part No.SMD 20 R 1/4 V
BrandStauff
TWD412.00
Each
units
SMD G 1/4 Female M16 Female 630 bar Steel 1/4in G Metric Female Female M16
RS Stock No. 184-6103
Mfr. Part No.ARIN-260L
BrandBourdon
TWD824.00
Each
units
ARIN - 1/2 NPT Male 1000 bars Stainless Steel 1/2in G NPT Male Female 1/2in
RS Stock No. 184-6106
Mfr. Part No.ASIP2F5304
BrandBourdon
TWD2,642.00
Each
units
ASIP - - 250 bar Stainless Steel 1/2in G G Female Male 1/2in
RS Stock No. 184-6115
Mfr. Part No.ZDPW0241
BrandBourdon
TWD483.00
Each
units
UT 1/4 BSP Female 1/4 BSP Female 30 bar Plastic (Cover), Steel (Plated) 1/4in BSP BSP Male Male 1/4in
RS Stock No. 257-8971
Mfr. Part No.2103-05-02.00
TWD882.00
Each
units
2103 G 1/2 - 630 bar Steel 1/2in G Metric - - M16
RS Stock No. 432-5599
Mfr. Part No.SMA 20 R 1/4 V
BrandStauff
TWD310.00
Each
units
SMA G 1/4 Female M16 Female 630 bar Steel 1/4in G Metric Female Female M16