Description | Price | Minimum Pressure Measurement | Maximum Pressure Measurement | Pressure Gauge Type | Gauge Outside Diameter | Connection Size | Best Accuracy | Case Material | Minimum Operating Temperature | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
243-5931
Mfr. Part No.7075538
BrandWIKA
|
TWD1,049.00
Each
units
|
0bar | 6bar | Back Entry | 63mm | G 1/4 | - | Stainless Steel | -20°C | +60°C | |
RS Stock No.
110-832
Mfr. Part No.9626918
BrandWIKA
|
TWD951.00
Each
units
|
0bar | 25bar | Bottom Entry | 63mm | G 1/4 | ±1.6 % | Stainless Steel | -20°C | +60°C | |
RS Stock No.
110-848
Mfr. Part No.9626926
BrandWIKA
|
TWD951.00
Each
units
|
0bar | 40bar | Bottom Entry | 63mm | G 1/4 | ±1.6 % | Stainless Steel | -20°C | +60°C | |
RS Stock No.
283-1430
Mfr. Part No.GP10S
BrandEnerpac
|
TWD6,954.00
Each
units
|
0bar | 700bar | Hydraulic | 100mm | - | ±1% | Stainless Steel | - | - | |
RS Stock No.
257-8381
BrandRS PRO
|
TWD4,533.00
Each
units
|
- | 0bar | Vacuum | 100mm | - | - | Stainless Steel | -20°C | +60°C | |
RS Stock No.
447-8952
Mfr. Part No.7833500
BrandWIKA
|
TWD451.00
Each
units
|
0bar | 2.5bar | Back Entry | 40mm | - | ±2.5% | Plastic | -40°C | +60°C | |
RS Stock No.
447-9006
Mfr. Part No.7833896
BrandWIKA
|
TWD451.00
Each
units
|
0bar | 4bar | Back Entry | 50mm | - | ±1.6% | Plastic | -40°C | +60°C | |
RS Stock No.
192-8224
Mfr. Part No.G27-10-R1
BrandSMC
|
TWD404.00
Each
units
|
0 MPa, 1 bar | 1 MPa, 10 bar | Back Entry | 26mm | R 1/16 | ±5 % | Zinc | +5°C | +60°C | |
RS Stock No.
110-882
Mfr. Part No.9626969
BrandWIKA
|
TWD1,074.00
Each
units
|
0bar | 400bar | Bottom Entry | 63mm | G 1/4 | ±1.6 % | Stainless Steel | -20°C | +60°C | |
RS Stock No.
879-4778
Mfr. Part No.9852344
BrandWIKA
|
TWD1,642.00
Each
units
|
- | - | Bottom Entry | 63mm | - | ±1.5% | Black Painted Steel | -20°C | +60°C | |
RS Stock No.
457-8951
Mfr. Part No.1613003
BrandSferaco
|
TWD862.00
Each
units
|
0bar | 2.5bar | Bottom Entry | 63mm | G 1/4 | - | Stainless Steel | - | - | |
RS Stock No.
537-476
Mfr. Part No.4K8-10
BrandSMC
|
TWD533.00
Each
units
|
1bar | 10bar | Back Entry | 43mm | - | - | - | - | - | |
RS Stock No.
849-9966
Mfr. Part No.G46-P10-02-X30
BrandSMC
|
TWD480.00
Each
units
|
0MPa | 1MPa | Back Side | 42.5mm | - | ±3% | Die Cast Aluminium | - | - | |
RS Stock No.
278-4867
Mfr. Part No.34300014
BrandEMERSON – ASCO
|
TWD493.00
Each
units
|
0psi | 10bar | Pneumatic | 40mm | - | - | - | - | - | |
RS Stock No.
540-198
Mfr. Part No.9314195
BrandWIKA
|
TWD948.00
Each
units
|
0bar | 10bar | Back Entry | 63mm | G 1/4 | - | Stainless Steel | -20°C | +60°C | |
RS Stock No.
405-5571
Mfr. Part No.7203522
BrandWIKA
|
TWD451.00
Each
units
|
0bar | 6bar | Back Entry | 50mm | - | ±1.6% | Plastic | -40°C | +60°C | |
RS Stock No.
209-266
Mfr. Part No.GZ46-K-02
BrandSMC
|
TWD498.00
Each
units
|
-100kPa | 0kPa | Back Entry | 42.5mm | - | ±3% | Steel | - | - | |
RS Stock No.
203-1659
Mfr. Part No.MA-50-1,0-R1/4-MPA-E-RG
BrandFesto
|
TWD793.00
Each
units
|
0bar | 10bar | - | - | - | - | - | - | - | |
RS Stock No.
258-2380
BrandRS PRO
|
TWD4,145.00
Each
units
|
0bar | 10bar | Bottom Entry | 100mm | G 1/2 | - | Stainless Steel | -20°C | +60°C | |
RS Stock No.
879-6774
Mfr. Part No.4253256
BrandWIKA
|
TWD499.00
Each
units
|
- | 5000psi | Back Entry | 50mm | - | - | Black ABS Plastic | -20°C | +60°C |