Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Read more Read less

Filters

Viewing 1 - 20 of 115 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
RS Stock No. 700-7386
Mfr. Part No.MXS16-20
BrandSMC
TWD14,164.00
Each
units
MXS Double 16mm 20mm 0.7 MPa - - Rubber M5 x 0.8 87 x 62 x 40mm 570g 40mm 87mm 62mm
RS Stock No. 700-7433
Mfr. Part No.MXS8-50
BrandSMC
TWD15,972.00
Each
units
MXS Double 8mm 50mm 0.7 MPa - - Rubber M5 x 0.8 108 x 40 x 24mm 285g 24mm 108mm 40mm
RS Stock No. 700-7398
Mfr. Part No.MXS16-40
BrandSMC
TWD15,556.00
Each
units
MXS Double 16mm 40mm 0.7 MPa - - Rubber M5 x 0.8 97 x 62 x 40mm 640g 40mm 97mm 62mm
RS Stock No. 124-4609
Mfr. Part No.MXQ25A-50Z
BrandSMC
TWD15,731.00
Each
units
- Double 25mm 50mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 184.5 x 91 x 52mm 1.9kg 52mm 184.5mm 91mm
New
RS Stock No. 196-4490
Mfr. Part No.MXP10-20
BrandSMC
TWD11,908.00
Each
units
MXP Double 10mm 20mm 0.7 MPa 1.05MPa - Rubber Bumper M5 93 x 36.9 x 20mm 210g 20mm 93mm 36.9mm
RS Stock No. 124-4610
Mfr. Part No.MXQ6-10Z
BrandSMC
TWD10,456.00
Each
units
- Double 6mm 10mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 64.5 x 34 x 20mm 120g 20mm 64.5mm 34mm
New
RS Stock No. 196-4503
Mfr. Part No.MXS6L-20
BrandSMC
TWD12,154.00
Each
units
MXSL Double 6mm 20mm 0.7 MPa 1.05MPa - Rubber Bumper M3 58 x 32 x 20mm 100g 20mm 58mm 32mm
RS Stock No. 843-0594
Mfr. Part No.MXS16-50AS
BrandSMC
TWD17,819.00
Each
units
MXS Double 16mm 50mm 0.7 MPa 1.05MPa - Rubber Bumper M5 x 0.8 112 x 62 x 40mm 760g 40mm 112mm 62mm
RS Stock No. 124-4589
Mfr. Part No.MXQ16B-20Z
BrandSMC
TWD11,327.00
Each
units
- Double 16mm 20mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 123.5 x 73 x 37mm 730g 37mm 123.5mm 73mm
New
RS Stock No. 196-4491
Mfr. Part No.MXQ12-40
BrandSMC
TWD20,920.00
Each
units
MXQ Double 12mm 40mm 0.7 MPa 1.05MPa - Rubber Bumper M5 103 x 46 x 30mm 450g 30mm 103mm 46mm
RS Stock No. 124-4592
Mfr. Part No.MXQ20-150Z
BrandSMC
TWD29,807.00
Each
units
- Double 20mm 150mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 316.5 x 75 x 46mm 2.1kg 46mm 316.5mm 75mm
RS Stock No. 700-7389
Mfr. Part No.MXS16-100
BrandSMC
TWD22,823.00
Each
units
MXS Double 16mm 100mm 0.7 MPa - - Rubber M5 x 0.8 210 x 62 x 40mm 1.4kg 40mm 210mm 62mm
RS Stock No. 700-7405
Mfr. Part No.MXS6-10
BrandSMC
TWD10,486.00
Each
units
MXS Double 6mm 10mm 0.7 MPa - - Rubber M3 x 0.5 48 x 32 x 20mm 80g 20mm 48mm 32mm
RS Stock No. 700-7415
Mfr. Part No.MXS6-50
BrandSMC
TWD15,624.00
Each
units
MXS Double 6mm 50mm 0.7 MPa - - Rubber M3 x 0.5 106 x 32 x 20mm 180g 20mm 106mm 32mm
RS Stock No. 124-4571
Mfr. Part No.MXQ12A-20Z
BrandSMC
TWD10,565.00
Each
units
- Double 12mm 20mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 92.5 x 52 x 27mm 290g 27mm 92.5mm 52mm
RS Stock No. 124-4611
Mfr. Part No.MXQ6-30Z
BrandSMC
TWD12,765.00
Each
units
- Double 6mm 30mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 95.5 x 34 x 20mm 160g 20mm 95.5mm 34mm
RS Stock No. 124-4590
Mfr. Part No.MXQ16B-50Z
BrandSMC
TWD13,236.00
Each
units
- Double 16mm 50mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 159.5 x 73 x 37mm 920g 37mm 159.5mm 73mm
RS Stock No. 124-4601
Mfr. Part No.MXQ20B-20Z
BrandSMC
TWD12,707.00
Each
units
- Double 20mm 20mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 141.5 x 83 x 46mm 1.2kg 46mm 141.5mm 83mm
RS Stock No. 843-0658
Mfr. Part No.MXS25-75
BrandSMC
TWD23,925.00
Each
units
MXS Double 25mm 75mm 0.7 MPa 1.05MPa - Rubber Bumper R 1/8 172 x 92 x 62mm 2.7kg 62mm 172mm 92mm
RS Stock No. 124-4577
Mfr. Part No.MXQ12C-20Z
BrandSMC
TWD10,565.00
Each
units
- Double 12mm 20mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 82.5 x 49 x 27mm 290g 27mm 82.5mm 49mm