Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 20 of 333 products
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 703-5246
Mfr. Part No.0822122003
BrandAventics
TWD6,461.00
Each
units
PRA 50mm 80mm - - 15552 - 10 bar Rubber 186 x 65 x 65mm 1.4kg 65mm 186mm +80°C
RS Stock No. 164-7075
Mfr. Part No.PRA/802080/M/250
TWD8,904.00
Each
units
PRA/802000/M 80mm 250mm - 24562 15552 - 12 bar Air 217.5 x 95 x 95mm - 95mm 217.5mm +80°C
RS Stock No. 164-7077
Mfr. Part No.PRA/802080/M/320
TWD9,263.00
Each
units
PRA/802000/M 80mm 320mm - 24562 15552 - 12 bar Air 217.5 x 95 x 95mm - 95mm 217.5mm +80°C
RS Stock No. 176-1659
BrandRS PRO
TWD11,307.00
Each
units
- 100mm 200mm - 6431 15552 - 10 bar Cushioned 389.5 x 111 x 111mm - 111mm 389.5mm +80°C
RS Stock No. 176-1653
BrandRS PRO
TWD5,348.00
Each
units
- 40mm 250mm - 6431 15552 - 10 bar Cushioned 385 x 54 x 54mm - 54mm 385mm +80°C
RS Stock No. 703-5255
Mfr. Part No.0822122004
BrandAventics
TWD6,221.00
Each
units
PRA 50mm 100mm - - 15552 - 10 bar Rubber 206 x 65 x 65mm 1.5kg 65mm 206mm +80°C
RS Stock No. 164-7078
Mfr. Part No.PRA/802100/M/100
TWD10,792.00
Each
units
PRA/802000/M 100mm 100mm - 24562 15552 - 12 bar Air 232.5 x 113 x 113mm - 113mm 232.5mm +80°C
RS Stock No. 917-8717
Mfr. Part No.CP96SDB50-500C
BrandSMC
TWD5,214.00
Each
units
CP96 50mm 500mm - - 4414 - 1 MPa Air 679 x 66 x 66mm 3.8kg 66mm 679mm +70°C
RS Stock No. 164-7072
Mfr. Part No.PRA/802063/M/500
TWD7,600.00
Each
units
PRA/802000/M 63mm 500mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm +80°C
RS Stock No. 176-1660
BrandRS PRO
TWD10,833.00
Each
units
- 100mm 160mm - 6431 15552 - 10 bar Cushioned 349.5 x 111 x 111mm - 111mm 349.5mm +80°C
RS Stock No. 917-8742
Mfr. Part No.CP96SDB63-25C
BrandSMC
TWD4,667.00
Each
units
CP96 63mm 25mm - - 4414 - 1 MPa Air 219 x 77 x 77mm 2.7kg 77mm 219mm +70°C
RS Stock No. 176-1654
BrandRS PRO
TWD5,095.00
Each
units
- 40mm 200mm - 6431 15552 - 10 bar Cushioned 335 x 54 x 54mm - 54mm 335mm +80°C
RS Stock No. 121-5227
Mfr. Part No.DSBC-80-50-PPVA-N3
BrandFesto
TWD9,487.00
Each
units
DSBC 80mm 50mm G 3/8 24562 15552 Male 12 bar Air 267.6 x 93 x 93mm 2.7kg 93mm 267.6mm +80°C
RS Stock No. 121-5213
Mfr. Part No.DSBC-80-160-PPVA-N3
BrandFesto
TWD10,161.00
Each
units
DSBC 80mm 160mm G 3/8 24562 15552 Male 12 bar Air 377.6 x 93 x 93mm 2.7kg 93mm 377.6mm +80°C
RS Stock No. 176-1669
BrandRS PRO
TWD8,869.00
Each
units
- 80mm 125mm - 6431 15552 - 10 bar Cushioned 299 x 94 x 94mm - 94mm 299mm +80°C
RS Stock No. 176-1663
BrandRS PRO
TWD11,946.00
Each
units
- 100mm 80mm - 6431 15552 - 10 bar Cushioned 269.5 x 111 x 111mm - 111mm 269.5mm +80°C
RS Stock No. 176-1704
BrandRS PRO
TWD3,815.00
Each
units
- 32mm 50mm - 6431 15552 - 10 bar Cushioned 170 x 46 x 46mm - 46mm 170mm +80°C
RS Stock No. 176-1695
BrandRS PRO
TWD3,715.00
Each
units
- 32mm 25mm - 6431 15552 - 10 bar Cushioned 145 x 46 x 46mm - 46mm 145mm +80°C
RS Stock No. 121-5195
Mfr. Part No.DSBC-63-250-PPVA-N3
BrandFesto
TWD8,047.00
Each
units
DSBC 63mm 250mm G 3/8 24562 15552 Male 12 bar Air 443.1 x 75 x 75mm 1.7kg 75mm 443.1mm +80°C
RS Stock No. 121-5209
Mfr. Part No.DSBC-80-125-PPVA-N3
BrandFesto
TWD9,946.00
Each
units
DSBC 80mm 125mm G 3/8 24562 15552 Male 12 bar Air 342.6 x 93 x 93mm 2.7kg 93mm 342.6mm +80°C