Pneumatic Pin Cylinders

Pneumatic pin (needle) cylinders are compact (space saving) mechanical devices that transform compressed air power into linear forces to drive a mechanical motion. A cylinder consists of a piston, rod and plunger surrounded by a cylindrical bore.

These cylinders occupy less space than other pneumatic cylinders because components like switches can be mounted onto them via panel (on top of device) or embedded mounting (inside device).

Their bodies are made of brass and the rods are constructed of stainless steel for extra durability. They do not require additional lubrication which makes them relatively maintenance free.

What are pneumatic pin cylinders used for?

Pin cylinders are used for precision parts assembling in tight spaces. For example during automated soldering activities where components to be joined (soldered) are located behind panel enclosures and can only be accessed through tiny openings.

Types of pneumatic pin cylinders

  • Single acting means there is one port from where the compressed air flows to push the rod out. The rod is then retracted with a spring mechanism.
  • Double acting means there are two ports from which compressed air can flow out and back in to push and retract the rod.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Piston Speed Absolute Maximum Pressure Cushioning Type Force at 7 bar Port Connection Dimensions Weight Minimum Piston Speed Diameter Height
RS Stock No. 686-2536
Mfr. Part No.CJPB6-5H4
BrandSMC
TWD633.00
Each
units
CJP Single 6mm 5mm 50 → 500mm/s - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s - 13.9mm
RS Stock No. 264-6103
Mfr. Part No.CJ1B2-5SU4
BrandSMC
TWD678.00
Each
units
CJ1 Single 2.5mm 5mm 50 500mm/s - Not Cushioned - U4 3.5 (Dia.) x 29mm 12g 50mm/s 3.5mm -
RS Stock No. 547-556
Mfr. Part No.CDJP2B6-15D
BrandSMC
TWD1,159.00
Each
units
CJP2 Double 6mm 15mm 50 500mm/s - Rubber - M3 x 0.5 48 x 14 x 16.5mm 21g 50mm/s - 16.5mm
RS Stock No. 264-6131
Mfr. Part No.CJ1B4-10SU4
BrandSMC
TWD741.00
Each
units
CJ1 Single 4mm 10mm 50 500mm/s - Not Cushioned - U4 5 (Dia.) x 49mm 4.6g 50mm/s 5mm -
RS Stock No. 547-530
Mfr. Part No.CDJP2B16-25D
BrandSMC
TWD1,510.00
Each
units
CJP2 Double 16mm 25mm 50 500mm/s - Rubber - M5 x 0.8 68.5 x 20 x 24.5mm 58g 50mm/s - 24.5mm
RS Stock No. 183-3946
Mfr. Part No.CJPB6-5H6
BrandSMC
TWD633.00
Each
units
CJP Single 6mm 5mm 50 → 500mm/s - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s - 13.9mm
RS Stock No. 547-603
Mfr. Part No.CDJP2B6-10D
BrandSMC
TWD1,127.00
Each
units
CJP2 Double 6mm 10mm 50 500mm/s - Rubber - M3 x 0.5 43 x 14 x 16.5mm 18g 50mm/s - 16.5mm
RS Stock No. 547-574
Mfr. Part No.CDJP2B16-15D
BrandSMC
TWD1,447.00
Each
units
CJP2 Double 16mm 15mm 50 500mm/s - Rubber - M5 x 0.8 58.5 x 20 x 24.5mm 50g 50mm/s - 24.5mm
RS Stock No. 183-3952
Mfr. Part No.CJPB6-10H6
BrandSMC
TWD633.00
Each
units
CJP Single 6mm 10mm 50 → 500mm/s - Not Cushioned - M5 x 0.8 34.5 x 12 x 13.9mm 13.1g 50mm/s - 13.9mm
RS Stock No. 890-3231
Mfr. Part No.CDJ2B10-15Z-B
BrandSMC
TWD1,312.00
Each
units
- Double 10mm 15mm 50 750mm/s 1.05MPa Rubber - M5 x 0.8 89 x 12 x 12mm 24g 50mm/s - 12mm
RS Stock No. 849-7522
Mfr. Part No.NCJ2B16-100
BrandSMC
TWD1,367.00
Each
units
NCJ2B16 Double 16mm 25.4mm 50 750mm/s 1MPa Rubber - 10-32 UNF 18.03 (Dia.) x 74.93 (L)mm 98g 50mm/s 18.03mm -
RS Stock No. 547-619
Mfr. Part No.CDJP2B10-5D
BrandSMC
TWD1,223.00
Each
units
CJP2 Double 10mm 5mm 50 500mm/s - Rubber - M3 x 0.5 44.5 x 15 x 19mm 27g 50mm/s - 19mm
RS Stock No. 183-3996
Mfr. Part No.CJPB10-15H6
BrandSMC
TWD829.00
Each
units
CJP Single 10mm 15mm 50 → 500mm/s - Not Cushioned - M5 x 0.8 46 x 19 x 22mm 38g 50mm/s - 22mm
RS Stock No. 547-528
Mfr. Part No.CDJP2B10-30D
BrandSMC
TWD1,381.00
Each
units
CJP2 Double 10mm 30mm 50 500mm/s - Rubber - M3 x 0.5 69.5 x 15 x 19mm 40g 50mm/s - 19mm
RS Stock No. 844-4486
Mfr. Part No.NCDJ2D10-100-B
BrandSMC
TWD1,329.00
Each
units
NCJ2 Double 9.53mm 25.4mm 50 750mm/s 1MPa Rubber - 10-32 UNF 3.91 x 0.47 x 0.47in 50.6g 50mm/s - 11.94mm
RS Stock No. 183-4006
Mfr. Part No.CJPB15-10H6
BrandSMC
TWD1,103.00
Each
units
CJP Single 15mm 10mm 50 → 500mm/s - Not Cushioned - M5 x 0.8 43.5 x 27 x 31mm 82g 50mm/s - 31mm
RS Stock No. 890-3257
Mfr. Part No.CDJ2B16-45Z-B
BrandSMC
TWD1,691.00
Each
units
- Double 16mm 45mm 50 750mm/s 1.05MPa Rubber - M5 x 0.8 120 x 18 x 18mm 55g 50mm/s - 18mm
RS Stock No. 890-3269
Mfr. Part No.CDJ2B16-75Z-B
BrandSMC
TWD1,686.00
Each
units
- Double 16mm 75mm 50 750mm/s 1.05MPa Rubber - M5 x 0.8 150 x 18 x 18mm 55g 50mm/s - 18mm
RS Stock No. 547-534
Mfr. Part No.CDJP2B10-10D
BrandSMC
TWD1,254.00
Each
units
CJP2 Double 10mm 10mm 50 500mm/s - Rubber - M3 x 0.5 49.5 x 15 x 19mm 29g 50mm/s - 19mm
RS Stock No. 890-3235
Mfr. Part No.CDJ2B10-30Z-B
BrandSMC
TWD1,343.00
Each
units
- Double 10mm 30mm 50 750mm/s 1.05MPa Rubber - M5 x 0.8 104 x 12 x 12mm 24g 50mm/s - 12mm