Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 372 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS Stock No. 721-3593
Mfr. Part No.CDQ2B16-15DZ
BrandSMC
TWD1,150.00
Each
units
15mm 16mm Double CQ2 - - - - - - 37 x 29 x 29mm 37mm 29mm 29mm
RS Stock No. 121-5758
Mfr. Part No.ADN-32-60-I-PPS-A
BrandFesto
TWD3,514.00
Each
units
60mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 110mm 47mm 47mm 110mm
RS Stock No. 121-5759
Mfr. Part No.ADN-32-80-I-P-A
BrandFesto
TWD3,357.00
Each
units
80mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 130mm 130mm 47mm 47mm
RS Stock No. 121-5470
Mfr. Part No.ADVC-16-5-I-P
BrandFesto
TWD1,581.00
Each
units
5mm 16mm Double ADVC - - M5 Female - - 27 x 25 x 27mm 27mm 25mm 27mm
RS Stock No. 703-5309
Mfr. Part No.0822010694
BrandAventics
TWD8,570.00
Each
units
25mm 100mm Double KHZ - - - - - Rubber 101 x 124 x 132mm 101mm 124mm 132mm
RS Stock No. 121-5768
Mfr. Part No.ADN-40-25-I-PPS-A
BrandFesto
TWD3,274.00
Each
units
25mm 40mm Double - Single 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar - - G 1/8 Air 54.5 x 54.5 x 76.1mm 54.5mm 54.5mm 76.1mm
RS Stock No. 700-6121
Mfr. Part No.CDQSB20-50D
BrandSMC
TWD1,875.00
Each
units
50mm 20mm Double CQS - - - - - - 74 x 36 x 36mm 74mm 36mm 36mm
RS Stock No. 121-5760
Mfr. Part No.ADN-32-80-I-PPS-A
BrandFesto
TWD3,787.00
Each
units
80mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 130mm 47mm 47mm 130mm
RS Stock No. 121-5471
Mfr. Part No.ADVC-16-5-I-P-A
BrandFesto
TWD1,856.00
Each
units
5mm 16mm Double ADVC - - M5 Female - - 27 x 25 x 27mm 27mm 25mm 27mm
RS Stock No. 703-5286
Mfr. Part No.0822010521
BrandAventics
TWD1,610.00
Each
units
10mm 20mm Double KHZ - - - - - Rubber 44 x 37 x 32mm 44mm 37mm 32mm
RS Stock No. 121-5498
Mfr. Part No.AEVC-40-10-I-P
BrandFesto
TWD3,010.00
Each
units
10mm 40mm Single AEVC - - G 1/8 Female - - 53.5 x 53.5 x 35.5mm 35.5mm 53.5mm 53.5mm
RS Stock No. 121-5480
Mfr. Part No.ADVC-25-25-I-P
BrandFesto
TWD2,101.00
Each
units
25mm 25mm Double ADVC - - M5 Female - - 37 x 38 x 52.5mm 52.5mm 38mm 37mm
RS Stock No. 743-8869
Mfr. Part No.CQUB20-25
BrandSMC
TWD2,499.00
Each
units
25mm 20mm Double CQU - - - - - Rubber 74 x 22 x 47mm 74mm 22mm 47mm
RS Stock No. 165-188
Mfr. Part No.CD55B50-50M
BrandSMC
TWD3,546.00
Each
units
50mm 50mm Double C55 - - - - - Rubber 103 x 64 x 64mm 103mm 64mm 64mm
RS Stock No. 700-6317
Mfr. Part No.ECDQ2B32-100D
BrandSMC
TWD2,728.00
Each
units
100mm 32mm Double CQ2 - - - - - - 140 x 58.5 x 45mm 140mm 58.5mm 45mm
RS Stock No. 121-5778
Mfr. Part No.ADN-40-80-I-P-A
BrandFesto
TWD4,235.00
Each
units
80mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 131.1mm 131.1mm 54.5mm 54.5mm
RS Stock No. 290-3462
Mfr. Part No.N16K0050
TWD2,622.00
Each
units
50mm 32mm Double NZK - - - - - Rubber 150.5 x 50 x 50mm 150.5mm 50mm 50mm
RS Stock No. 121-5769
Mfr. Part No.ADN-40-30-I-P-A
BrandFesto
TWD3,470.00
Each
units
30mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 81.1mm 81.1mm 54.5mm 54.5mm
RS Stock No. 721-3613
Mfr. Part No.CDQ2B25-10DZ
BrandSMC
TWD1,378.00
Each
units
10mm 25mm Double CQ2 - - - - - - 37.5 x 40 x 40mm 37.5mm 40mm 40mm
RS Stock No. 121-5472
Mfr. Part No.ADVC-20-10-I-P
BrandFesto
TWD1,728.00
Each
units
10mm 20mm Double ADVC - - M5 Female - - 34 x 32 x 37mm 37mm 32mm 34mm