Pneumatic Timers

Pneumatic timers are used in industrial systems where time needs to be measured. They are used in place of electrical timers, where the use of electricity is unsafe or undesirable, for example where flammable materials are present. 


Most pneumatic timers use a chamber and a piston to measure time. Air is allowed into the chamber, which pushes the piston towards the end and allows a precise time to be set. 


Pneumatic timers do not use electrical current and are very accurate. 


What are pneumatic timers used for?

Pneumatic timers are used where an electrical current is undesirable, restricted, unavailable or dangerous, such as in the mining, oil and gas industries. You can use them where precise time control is important. By utilising a piston and control valve rather than an electrical current found in a standard timer, pneumatic timers do not generate sparks that could cause fires or explosions. 


Types of pneumatic timers 

Choose the timer most suitable for your needs depending on maximum and minimum operating pressures, temperatures and time required. Certain models have Hazardous Area Certification.






...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Manufacturer Series Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Minimum Time Maximum Time
RS Stock No. 410-523
Mfr. Part No.PRT-B10
BrandParker
TWD6,292.00
Each
units
PRT 3bar 8 bar -15°C +60°C 10s 180s
RS Stock No. 410-498
Mfr. Part No.PRT-E10
BrandParker
TWD6,158.00
Each
units
PRT 3bar 8 bar -15°C +60°C 0.1s 3s
RS Stock No. 410-460
Mfr. Part No.PRT-F10
BrandParker
TWD6,164.00
Each
units
PRT 3bar 8 bar -15°C +60°C 0.1s 3s
RS Stock No. 410-488
Mfr. Part No.PRT-C10
BrandParker
TWD5,582.00
Each
units
PRT 3bar 8 bar -15°C +60°C 0.1s 30s
RS Stock No. 410-517
Mfr. Part No.PRT-A10
BrandParker
TWD5,472.00
Each
units
PRT 3bar 8 bar -15°C +60°C 0.1s 30s