Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Read more Read less

Filters

Viewing 41 - 60 of 563 products
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 822-4046
Mfr. Part No.20AG-X4G-PH100
TWD10,260.00
Each
units
G 1/2 0.2bar 8bar 28bar 20AG G 1/8 1/2 in 1/8 in - - Yes G -20°C +80°C
RS Stock No. 884-6738
Mfr. Part No.AR20-F02E-B
BrandSMC
TWD1,278.00
Each
units
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
New
RS Stock No. 203-6524
Mfr. Part No.LRS-1/4-D-7-O-MINI
BrandFesto
TWD4,880.00
Each
units
G 1/4 0.5bar 7bar 16bar D - - - - 1600L/min - - - -
RS Stock No. 757-9483
Mfr. Part No.P33RA16BNNP
BrandParker
TWD2,125.00
Each
units
G 3/4 0bar 8bar 20bar P33 - 3/4 in - 212SCFM - Yes G -25°C +65.5°C
New
RS Stock No. 202-2109
Mfr. Part No.MS6-LR-1/4-D6-AS
BrandFesto
TWD2,186.00
Each
units
G 1/4 0.3bar 7bar 20bar MS - - - - 3000L/min - - - -
New
RS Stock No. 203-6594
Mfr. Part No.LR-M7-D-7-MICRO-B
BrandFesto
TWD1,440.00
Each
units
- 0.5bar 7bar 10bar D - - - - 300L/min - - - -
RS Stock No. 884-6930
Mfr. Part No.AR40-F06H-B
BrandSMC
TWD1,874.00
Each
units
G 1/2 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/2 1/8 in 20L/min - Without Check Valve G -5°C +60°C
New
RS Stock No. 203-0492
Mfr. Part No.LRS-1/2-D-O-I-MIDI
BrandFesto
TWD5,931.00
Each
units
G 1/2 0.5bar 12bar 16bar D - - - - 3500L/min - - - -
RS Stock No. 537-442
Mfr. Part No.ARX20-F02BG
BrandSMC
TWD1,193.00
Each
units
G 1/4 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in 60L/min - Without Check Valve G -5°C +60°C
RS Stock No. 849-9710
Mfr. Part No.AR20-N01-NZ-A
BrandSMC
TWD875.00
Each
units
NPT 1/8 0.05MPa 0.85MPa 1MPa AR NPT 1/8 1/8 in 1/8 in 0.1L/min - Without Check Valve NPT -5°C +60°C
New
RS Stock No. 203-0384
Mfr. Part No.LRMA-M5-QS-6
BrandFesto
TWD2,105.00
Each
units
- 1bar 8bar 9bar LRMA - - - - 42L/min - - - -
New
RS Stock No. 203-0354
Mfr. Part No.LRL-1/4-QS-6
BrandFesto
TWD1,385.00
Each
units
- 2bar 6bar 9bar LRL - - - - 241L/min - - - -
New
RS Stock No. 202-2118
Mfr. Part No.VPPM-6L-L-1-G18-0L6H-A4P-S1
BrandFesto
TWD18,599.00
Each
units
G 1/8 0.06bar 6bar 8bar VPP - - - - 900L/min - - - -
New
RS Stock No. 203-6596
Mfr. Part No.LRS-1/8-D-7-I-MINI
BrandFesto
TWD5,471.00
Each
units
G 1/8 0.5bar 7bar 16bar D - - - - 1000L/min - - - -
New
RS Stock No. 203-0501
Mfr. Part No.VPPM-6L-L-1-G18-0L2H-V1N-S1
BrandFesto
TWD18,599.00
Each
units
G 1/8 0.2bar 2bar 4bar VPP - - - - 380L/min - - - -
RS Stock No. 884-6747
Mfr. Part No.AR20-F02H-1-B
BrandSMC
TWD875.00
Each
units
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
New
RS Stock No. 202-2071
Mfr. Part No.LR-1/2-D-DI-MAXI
BrandFesto
TWD3,771.00
Each
units
G 1/2 0.5bar 12bar 16bar D - - - - 5400L/min - - - -
RS Stock No. 890-3180
Mfr. Part No.AR30K-F03-B
BrandSMC
TWD1,004.00
Each
units
G 3/8 0.05MPa 0.85MPa 1MPa - - 3/8 in - 20L/min - Without Check Valve G -5°C 60°C
New
RS Stock No. 202-2128
Mfr. Part No.MS6-LRB-1/2-D6-AS-BD
BrandFesto
TWD2,830.00
Each
units
G 1/2 0.3bar 7bar 20bar MS - - - - 880L/min - - - -
New
RS Stock No. 203-0529
Mfr. Part No.LR-3/4-D-O-MAXI
BrandFesto
TWD5,052.00
Each
units
G 3/4 0.5bar 12bar 16bar D - - - - 11000L/min - - - -