Pneumatic Air Lubricators

Pneumatic air lubricators are used in pneumatic air preparationto inject an aerosolised stream of oil into an air line to provide lubrication to the internal working parts of pneumatic tools and other devices such as hydraulic cylinders, valves and motors.

Why are pneumatic air lubricators important?

By lubricating different mechanisms and moving parts – from motors to pistons, gears and sliding surfaces – pneumatic air lubricators help to keep a pneumatic system running smoothly. Your machinery can benefit from lower friction, smoother operation and more accurate speed control, which in turn helps the system run efficiently and reduces the running and maintenance costs.

Choosing the right pneumatic air lubricator

The right pneumatic air lubricator will depend on the application and also the type of liquid you wish to use.

The type of pneumatic air lubricator oil you needwill usually depend on your machinery's manufacturing guidelines. It's important that the only fluids used are the ones specified on the user guide, as incompatible oil will affect the functioning of your machinery and may damage it.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Manufacturer Series Fill Under Pressure Port Connection Maximum Flow Rate Typical Flow Rate Drain Type Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Minimum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Bowl Material Proof Pressure
RS Stock No. 867-5706
Mfr. Part No.P31LB12LMNN
BrandParker
TWD1,138.00
Each
units
P31 - BSPP 1/4 40SCFM - None 1/4 in BSPP 17 bar - +65.5°C -10°C Aluminium -
RS Stock No. 885-5940
Mfr. Part No.AL10-M5-A
BrandSMC
TWD837.00
Each
units
AL10 - M5 x 0.8 - 4L/min None M5 x 0.8 Metric 1 MPa - +60°C -5°C Polycarbonate 1.5MPa
RS Stock No. 203-1367
Mfr. Part No.LOE-1/8-D-MICRO
BrandFesto
TWD1,080.00
Each
units
D - G 1/8 3L/min 410L/min - - - - - - - - -
RS Stock No. 184-4413
Mfr. Part No.L64M-NNP-EDN
BrandNorgren
TWD2,896.00
Each
units
L64 - G 1/2 - - - 1/2 in G 17 bar - +80°C -20°C - -
RS Stock No. 849-9461
Mfr. Part No.AC40-N06-Z-A
BrandSMC
TWD4,888.00
Each
units
AC - NPT 3/4 - - - 3/4 in NPT 1 MPa 0.05MPa +60°C -5°C - -
RS Stock No. 203-1298
Mfr. Part No.LOE-3/4-D-MIDI
BrandFesto
TWD2,255.00
Each
units
D - G 3/4 8L/min 6300L/min - - - - - - - - -
RS Stock No. 182-9629
Mfr. Part No.L84C-4GP-EPN
TWD1,969.00
Each
units
Excelon Plus - G 1/2 5460L/min - - 1/2 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -
RS Stock No. 825-3851
Mfr. Part No.AL30-N03-Z
BrandSMC
TWD839.00
Each
units
AL - NPT 3/8 - 40L/min None 3/8 in NPT 1 (Operating) MPa, 1.5 (Proof) MPa 0.5MPa +60°C -5°C - -
RS Stock No. 202-3172
Mfr. Part No.MS6-LOE-1/2-U
BrandFesto
TWD3,071.00
Each
units
MS - G 1/2 7200L/min 50L/min - - - - - - - - -
RS Stock No. 203-1282
Mfr. Part No.LOE-1/4-D-MIDI
BrandFesto
TWD2,255.00
Each
units
D - G 1/4 8L/min 2800L/min - - - - - - - - -
RS Stock No. 202-3214
Mfr. Part No.LOE-1/4-D-MINI
BrandFesto
TWD1,464.00
Each
units
D - G 1/4 2300L/min 3L/min - - - - - - - - -
RS Stock No. 783-2129
Mfr. Part No.AL40-F02-A
BrandSMC
TWD1,671.00
Each
units
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS Stock No. 783-2122
Mfr. Part No.AL40-F03-A
BrandSMC
TWD1,671.00
Each
units
AL - G 3/8 - - None 3/8 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS Stock No. 202-3173
Mfr. Part No.LOE-M5-D-MICRO
BrandFesto
TWD1,021.00
Each
units
D - M5 200L/min 3L/min - - - - - - - - -
RS Stock No. 202-3144
Mfr. Part No.LOE-1/8-D-MINI
BrandFesto
TWD1,464.00
Each
units
D - G 1/8 1300L/min 3L/min - - - - - - - - -
RS Stock No. 267-9282
Mfr. Part No.L72C-3GP-ETN
BrandNorgren
TWD1,721.00
Each
units
L72 - G 3/8 - 24L/s None 3/8 in G 10 bar - +50°C -20°C - -
RS Stock No. 202-3238
Mfr. Part No.MS4-LOE-1/4-U
BrandFesto
TWD2,347.00
Each
units
MS - G 1/4 2200L/min 40L/min - - - - - - - - -
New
RS Stock No. 212-9252
Mfr. Part No.L82M-3GP-EDN
TWD2,551.00
Each
units
Excelon Plus Yes G 3/8 - - - - - - - - - - -
New
RS Stock No. 212-9250
Mfr. Part No.L82M-2GP-EDN
TWD2,551.00
Each
units
Excelon Plus Yes G 1/4 - - - - - - - - - - -
RS Stock No. 783-2075
Mfr. Part No.AL20-F02-A
BrandSMC
TWD1,135.00
Each
units
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -