Description | Price | Manufacturer Series | Flow Rate | Input Signal | Connection Size | Connection Thread Standard | Maximum Operating Pressure | Maximum Operating Temperature | Connection Thread Size | Minimum Operating Pressure | Minimum Operating Temperature | Hazardous Area Certification | Overall Height | Minimum Outlet Pressure | Maximum Input Pressure | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
729-470
Mfr. Part No.400100R
BrandWatson Smith
|
TWD22,887.00
Each
units
|
100X, 101X | 0.85L/min | 4-20mA | NPT 1/4 Female | NPT | 15 psi | +85°C | 1/4 in | 3psi | -40°C | - | - | - | - | |
RS Stock No.
884-9279
Mfr. Part No.ITV2010-01F2BS3
BrandSMC
|
TWD20,400.00
Each
units
|
- | 1500L/min | 4 → 20mA | G 1/4 | G | 0.2 MPa | +50°C | 1/4 | - | 0°C | - | - | - | - | |
RS Stock No.
729-486
Mfr. Part No.540400R
BrandWatson Smith
|
TWD25,835.00
Each
units
|
100X, 101X | 1.75L/min | 1 → 10V (Volts) | NPT 1/4 Female | NPT | 120 psi | +60°C | 1/4 in | 2psi | - | - | - | - | - | |
RS Stock No.
538-3782
Mfr. Part No.EX140 01PK4EE1
BrandWatson Smith
|
TWD26,976.00
Each
units
|
140 | <2.5NL/min | 4-20mA | NPT 1/4 Female | NPT | 15 psi | +85°C | 1/4 in | 3psi | -40°C | ATEX | - | - | - | |
RS Stock No.
538-3798
Mfr. Part No.AC0100
BrandWatson Smith
|
TWD32,146.00
Each
units
|
422 | 0.2 (Low) L/min, 0.4 (High) L/min | 4-20mA | NPT 1/4 Female | NPT | 1 bar | +70°C | 1/4 in | 0.2bar | -20°C | - | - | - | - | |
RS Stock No.
873-2648
Mfr. Part No.ITV0050-0BS
BrandSMC
|
TWD12,015.00
Each
units
|
- | - | - | - | - | - | +50°C | - | - | 0°C | - | 86 (For Single Unit) mm, 89 (For Manifold) mm | 0.001MPa | 1MPa |