FR Assemblies

Filters

Viewing 1 - 20 of 127 products
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS Stock No. 703-6065
Mfr. Part No.R412006200
BrandAventics
TWD2,939.00
Each
units
AS2-FRE G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 +50°C - +50°C
RS Stock No. 887-4880
Mfr. Part No.AW40-F04H-B
BrandSMC
TWD2,696.00
Each
units
AW40 G 1/2 - 5µm - - 1/2 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4789
Mfr. Part No.AW20-F02BG-B
BrandSMC
TWD1,609.00
Each
units
AW20 G 1/4 - 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4884
Mfr. Part No.AW40-F04H-R-B
BrandSMC
TWD2,696.00
Each
units
AW40 G 1/2 - 5µm - - 1/2 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4871
Mfr. Part No.AW40-F04C-B
BrandSMC
TWD3,851.00
Each
units
AW40 G 1/2 Automatic 5µm - - 1/2 in 10 bar +60°C -5°C 0.15MPa -5 +60°C Polycarbonate +60°C
RS Stock No. 267-9406
Mfr. Part No.B74G-6GK-AP3-RMN
BrandNorgren
TWD4,850.00
Each
units
B74G G 3/4 Automatic 40µm Rc 1/8 1/8 in 3/4 in 17 bar +50°C - 0.3bar -34 +50°C - -
RS Stock No. 887-4792
Mfr. Part No.AW20-F02-C-B
BrandSMC
TWD1,307.00
Each
units
AW20 G 1/4 - 5µm - - 1/4 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 703-6093
Mfr. Part No.R412007307
BrandAventics
TWD6,339.00
Each
units
AS3-ACD G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +50°C -10°C 1.5bar -10 +50°C - +50°C
RS Stock No. 887-4887
Mfr. Part No.AW40-F04G-B
BrandSMC
TWD3,075.00
Each
units
AW40 G 1/2 - 5µm G 1/8 1/8 in 1/2 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 825-4182
Mfr. Part No.AWG20-N02CG1H-CZ
BrandSMC
TWD2,920.00
Each
units
AW NPT 1/4 Automatic 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C 0.1MPa -5 +60°C - +60°C
RS Stock No. 887-4874
Mfr. Part No.AW40-F04D-B
BrandSMC
TWD3,739.00
Each
units
AW40 G 1/2 Automatic 5µm - - 1/2 in 10 bar +60°C -5°C 0.1MPa -5 +60°C Polycarbonate +60°C
RS Stock No. 890-3196
Mfr. Part No.AW20-F01C-B
BrandSMC
TWD1,730.00
Each
units
AW G 1/8 Automatic 5µm G 1/8 1/8 in 1/8 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4821
Mfr. Part No.AW30-F03B-B
BrandSMC
TWD1,712.00
Each
units
AW30 G 3/8 - 5µm - - 3/8 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 176-1729
BrandRS PRO
TWD2,755.00
Each
units
- G 3/8 - 20µm G 3/8 1/8 in G 3/8 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS Stock No. 887-4795
Mfr. Part No.AW20-F02CH-B
BrandSMC
TWD1,764.00
Each
units
AW20 G 1/4 Automatic 5µm - - 1/4 in 10 bar +60°C -5°C 0.1MPa -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4770
Mfr. Part No.AW20-F01C-B
BrandSMC
TWD1,764.00
Each
units
AW20 G 1/8 Automatic 5µm - - 1/8 in 10 bar +60°C -5°C 0.1MPa -5 +60°C Polycarbonate +60°C
RS Stock No. 121-5654
Mfr. Part No.MS4-LFR-1/4-D7-ERM-AS
BrandFesto
TWD2,635.00
Each
units
MS4-LFR G 1/4 Manual 40µm G 1/4 1/4 in 1/4 in 14 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
RS Stock No. 703-6081
Mfr. Part No.R412006298
BrandAventics
TWD4,685.00
Each
units
AS2-ACD G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 +50°C - +50°C
RS Stock No. 890-3213
Mfr. Part No.AW20-F02H-B
BrandSMC
TWD1,149.00
Each
units
AW G 1/4 - 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4830
Mfr. Part No.AW30-F03DG-B
BrandSMC
TWD3,033.00
Each
units
AW30 G 3/8 Automatic 5µm G 1/8 1/8 in 3/8 in 10 bar +60°C -5°C 0.1MPa -5 +60°C Polycarbonate +60°C