Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Read more Read less

Filters

Viewing 1 - 20 of 350 products
Results per page
Description Price Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS Stock No. 187-5675
BrandRS PRO
TWD2,348.00
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm G 3/8 - - Male 55000 Inline Brass 20 bar +80°C -20°C -
RS Stock No. 771-5869
Mfr. Part No.KQ2T12-02AS
BrandSMC
TWD475.20
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
New
RS Stock No. 203-8602
Mfr. Part No.QST-V0-G1/2-10
BrandFesto
TWD623.00
Each
units
Threaded - - - Male - - - - - 10 bar - - -
New
RS Stock No. 203-8548
Mfr. Part No.QST-V0-G1/4-12
BrandFesto
TWD623.00
Each
units
Threaded - - - Male - - - - - 10 bar - - -
RS Stock No. 197-7789
BrandRS PRO
TWD3,671.00
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS Stock No. 176-1070
BrandRS PRO
TWD469.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 197-7784
BrandRS PRO
TWD2,525.00
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS Stock No. 176-1066
BrandRS PRO
TWD110.20
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 771-5765
Mfr. Part No.KQ2T04-02AS
BrandSMC
TWD197.80
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS Stock No. 917-1075
Mfr. Part No.KQ2Y06-G01A
BrandSMC
TWD171.30
Each (In a Pack of 10)
units
Threaded-to-Tube Push In 6 mm Push In 6 mm G 1/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
New
RS Stock No. 203-8640
Mfr. Part No.QST3-G3/8-10-8
BrandFesto
TWD488.00
Each
units
Threaded - - - Male - - - - - 6 bar - - -
New
RS Stock No. 203-8076
Mfr. Part No.CRQST-1/8-6
BrandFesto
TWD2,006.00
Each
units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 Male Male - - - - - 10 bar - - -
New
RS Stock No. 203-8071
Mfr. Part No.CRQST-3/8-12
BrandFesto
TWD5,215.00
Each
units
Threaded-to-Tube Push In 12 mm Push In 12 mm R 3/8 Male Male - - - - - 10 bar - - -
RS Stock No. 227-5515
Mfr. Part No.3103 06 10
BrandLegris
TWD172.40
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS Stock No. 197-7818
BrandRS PRO
TWD2,367.00
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS Stock No. 847-6755
Mfr. Part No.3608 08 13
BrandLegris
TWD3,285.00
1 Box of 5
Box(es)
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 Male - Male LF3600 - Nickel Plated Brass 30 bar +150°C -20°C -
RS Stock No. 917-0896
Mfr. Part No.KQ2T12-G03A
BrandSMC
TWD406.60
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 12 mm Push In 12 mm G 3/8 Male - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS Stock No. 197-7790
BrandRS PRO
TWD4,100.00
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS Stock No. 197-7828
BrandRS PRO
TWD1,934.00
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm - - - Male - - Nickel Plated Brass 20bar +80°C -20°C -
RS Stock No. 227-5571
Mfr. Part No.3103 10 17
BrandLegris
TWD360.00
Each (In a Pack of 2)
units
Threaded-to-Tube Push In 10 mm Push In 10 mm R 3/8 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -