Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 101 - 120 of 365 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 704-2856
Mfr. Part No.PM201008E
BrandJohn Guest
TWD380.00
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 8mm +65°C
RS Stock No. 226-612
Mfr. Part No.220200400
BrandNorgren
TWD446.40
Each (In a Pack of 5)
units
22 - - Brass - - - - - - 1/4in - 1/4in -
RS Stock No. 445-4552
Mfr. Part No.3606 08 00
BrandLegris
TWD114.60
Each (In a Pack of 5)
units
3606 Push In 8 mm Push In 8 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Push In 8mm Push In 8mm +120°C
RS Stock No. 726-140
Mfr. Part No.3120 12 00 85
BrandLegris
TWD137.00
Each (In a Pack of 5)
units
3120 Plug In 12 mm Plug In 12 mm Nickel Plated Brass - 20 bar -20°C - - Plug In 12mm Plug In 12mm +80°C
New
RS Stock No. 203-8060
Mfr. Part No.CQ-18H-15
BrandFesto
TWD297.00
Each
units
CQ Push In 18 mm Push In 15 mm Polyoxymethylene - - - - - - - - - -
New
RS Stock No. 203-8083
Mfr. Part No.CQ-1/2-12
BrandFesto
TWD248.00
Each
units
CQ Push In 12 mm Push In 12 mm Polyoxymethylene - - - - - - - - - -
RS Stock No. 771-5633
Mfr. Part No.KQ2R23-04A
BrandSMC
TWD68.60
Each (In a Pack of 5)
units
KQ2 Plug In 3.2 mm Plug In 4 mm PBT - - -5°C - - Plug In 3.2mm Plug In 4mm +60°C
RS Stock No. 771-5071
Mfr. Part No.KQ2H06-00A
BrandSMC
TWD78.40
Each (In a Pack of 5)
units
KQ2 Push In 6 mm Push In 6 mm PBT - 10 bar -5°C - - Push In 6mm Push In 6mm +60°C
New
RS Stock No. 203-8206
Mfr. Part No.QSM-3H-2
BrandFesto
TWD111.40
Each (In a Pack of 10)
units
QSM Push In 3 mm Push In 2 mm PBT - - - - - - - - - -
RS Stock No. 176-1325
BrandRS PRO
TWD63.30
Each (In a Pack of 10)
units
- Push In 4 mm Push In 4 mm - - 20 bar -20°C - - Push In 4mm Push In 4mm +80°C
RS Stock No. 146-5125
Mfr. Part No.3106 14 00
BrandLegris
TWD2,226.00
1 Box of 10
Box(es)
3106 Push In 14 mm Push In 14 mm Nitrile (O-Ring), Technical Polymer - 20 bar -20°C - - Push In 14mm Push In 14mm +80°C
New
RS Stock No. 203-8189
Mfr. Part No.NPQM-D-Q8-S12-P10
BrandFesto
TWD168.70
Each (In a Pack of 10)
units
NPQM Push In 12 mm Push In 8 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS Stock No. 771-5153
Mfr. Part No.KQ2H08-10A
BrandSMC
TWD214.00
Each (In a Pack of 5)
units
KQ2 Push In 8 mm Push In 10 mm PBT - 10 bar -5°C - - Push In 8mm Push In 10mm +60°C
New
RS Stock No. 203-8153
Mfr. Part No.NPQM-D-Q12-E-P10
BrandFesto
TWD192.00
Each (In a Pack of 10)
units
NPQM Push In 12 mm Push In 12 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS Stock No. 176-1798
BrandRS PRO
TWD186.90
Each (In a Pack of 10)
units
- Push In 14 mm Push In 14 mm - - 20 bar -20°C - - Push In 14mm Push In 14mm +80°C
RS Stock No. 176-2243
BrandRS PRO
TWD108.70
Each (In a Pack of 10)
units
- Push In 10 mm Push In 10 mm Brass Nickel Plated - - - - Push In 10mm Push In 10mm -
New
RS Stock No. 203-8072
Mfr. Part No.CQ-3/4-22
BrandFesto
TWD313.00
Each
units
CQ Push In 22 mm Push In 22 mm Polyoxymethylene - - - - - - - - - -
RS Stock No. 704-2846
Mfr. Part No.PM200804E
BrandJohn Guest
TWD334.00
1 Bag of 5
Bag(s)
PM Push In 8 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Push In 4mm +65°C
RS Stock No. 202-2628
Mfr. Part No.QS-V0-8
BrandFesto
TWD3,070.00
1 Bag of 10
Bag(s)
QS Push In 8 mm Push In 8 mm PBT - - - - - - - - - -
RS Stock No. 847-7089
Mfr. Part No.KQ2H06-00A-X35
BrandSMC
TWD126.80
Each (In a Pack of 10)
units
KQ2 Push In 6 mm Push In 6 mm PBT - 1 MPa -5 (Ambient) °C, 0 (Water) °C - - Push In 6mm Push In 6mm +40 (Water) °C, +60 (Ambient) °C