Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 81 - 100 of 365 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 742-6409
Mfr. Part No.KQG2H08-00
BrandSMC
TWD832.00
Each
units
KQG2 Push In 8 mm Push In 8 mm Stainless Steel - 1 MPa -5°C - - Push In 8mm Push In 8mm +150°C
RS Stock No. 726-140
Mfr. Part No.3120 12 00 85
BrandLegris
TWD137.00
Each (In a Pack of 5)
units
3120 Plug In 12 mm Plug In 12 mm Nickel Plated Brass - 20 bar -20°C - - Plug In 12mm Plug In 12mm +80°C
RS Stock No. 226-612
Mfr. Part No.220200400
BrandNorgren
TWD446.40
Each (In a Pack of 5)
units
22 - - Brass - - - - - - 1/4in - 1/4in -
RS Stock No. 136-9291
Mfr. Part No.6366 56 08WP2
BrandLegris
TWD1,642.00
1 Bag of 10
Bag(s)
6366 Liquifit Plug In 1/4 in Plug In 5/16 in Polymer - 16 bar -10°C - - Plug In 1/4in Plug In 5/16in +95°C
RS Stock No. 225-0308
Mfr. Part No.3806 10 00
BrandLegris
TWD893.00
Each
units
3806 Push In 10 mm Push In 10 mm Stainless Steel - 20 bar -15°C - - Push In 10mm Push In 10mm +110°C
RS Stock No. 445-4855
Mfr. Part No.3666 06 08
BrandLegris
TWD161.00
Each (In a Pack of 5)
units
3666 Plug In 6 mm Plug In 8 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Plug In 6mm Plug In 8mm +120°C
RS Stock No. 704-2966
Mfr. Part No.PM060605E
BrandJohn Guest
TWD208.00
1 Bag of 5
Bag(s)
PM Plug In 6 mm Push In 5 mm Acetal Copolymer - 16 bar -20°C - - Push In 6mm Plug In 5mm +65°C
RS Stock No. 840-8736
Mfr. Part No.KQ2H03-05A
BrandSMC
TWD225.60
Each (In a Pack of 10)
units
KQ2 Push In 5/32 in Push In 3/16 in PBT - 1 MPa, 3 MPa -5 °C, 0 °C - - Push In 4mm Push In 4.8mm +40 °C, +60 °C
New
RS Stock No. 203-8201
Mfr. Part No.QSM-6-100
BrandFesto
TWD83.80
Each (In a Pack of 100)
units
QSM Push In 6mm Push In 6mm PBT - - - - - - - - - -
RS Stock No. 136-9267
Mfr. Part No.6306 12 00WP2
BrandLegris
TWD7,260.00
1 Bag of 5
Bag(s)
6306 Liquifit Push In 12 mm Push In 12 mm Polymer - 16 bar -10°C - - Push In 12mm Push In 12mm +95°C
RS Stock No. 227-5739
Mfr. Part No.3122 12 10
BrandLegris
TWD115.60
Each (In a Pack of 5)
units
3122 Plug In 12 mm Plug In 10 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 12mm Plug In 10mm +80°C
RS Stock No. 146-6851
Mfr. Part No.3106 08 12
BrandLegris
TWD315.00
Each (In a Pack of 5)
units
3106 Push In 8 mm Push In 12 mm Plastic - 20 bar -20°C - - Push In 8mm Push In 12mm +80°C
RS Stock No. 136-9289
Mfr. Part No.6366 08 12WP2
BrandLegris
TWD2,188.00
1 Bag of 10
Bag(s)
6366 Liquifit Plug In 8 mm Plug In 12 mm Polymer - 16 bar -10°C - - Plug In 8mm Plug In 12mm +95°C
RS Stock No. 704-2856
Mfr. Part No.PM201008E
BrandJohn Guest
TWD380.00
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 8mm +65°C
RS Stock No. 176-1874
BrandRS PRO
TWD114.50
Each (In a Pack of 10)
units
- Push In 14 mm Push In 8 mm - - 20 bar -20°C - - Push In 14mm Push In 8mm +80°C
New
RS Stock No. 202-2611
Mfr. Part No.QS-12-20
BrandFesto
TWD3,022.00
1 Bag of 20
Bag(s)
QS Push In 12 mm Push In 12 mm PBT - - - - - - - - - -
New
RS Stock No. 203-8154
Mfr. Part No.NPQM-D-Q6-S14-P10
BrandFesto
TWD166.30
Each (In a Pack of 10)
units
NPQM Push In 14 mm Push In 6mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS Stock No. 176-1325
BrandRS PRO
TWD63.30
Each (In a Pack of 10)
units
- Push In 4 mm Push In 4 mm - - 20 bar -20°C - - Push In 4mm Push In 4mm +80°C
New
RS Stock No. 202-2605
Mfr. Part No.QS-8-6-50
BrandFesto
TWD4,689.00
1 Bag of 50
Bag(s)
QS Push In 8 mm Push In 6 mm PBT - - - - - - - - - -
RS Stock No. 704-2979
Mfr. Part No.PM061008E
BrandJohn Guest
TWD304.00
1 Bag of 5
Bag(s)
PM Plug In 10 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Plug In 8mm +65°C