Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 21 - 40 of 365 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 146-5121
Mfr. Part No.3106 04 08
BrandLegris
TWD1,921.00
1 Box of 10
Box(es)
3106 Push In 4 mm Push In 8 mm Plastic - 20 bar -20°C - - Push In 4mm Push In 8mm +80°C
New
RS Stock No. 203-8062
Mfr. Part No.CQ-1/2-22H
BrandFesto
TWD213.00
Each
units
CQ Push In 22 mm Push In 22 mm Polyoxymethylene - - - - - - - - - -
RS Stock No. 771-5601
Mfr. Part No.KQ2R04-10A
BrandSMC
TWD111.80
Each (In a Pack of 5)
units
KQ2 Plug In 4 mm Plug In 10 mm PBT - - -5°C - - Plug In 4mm Plug In 10mm +60°C
RS Stock No. 136-9289
Mfr. Part No.6366 08 12WP2
BrandLegris
TWD2,188.00
1 Bag of 10
Bag(s)
6366 Liquifit Plug In 8 mm Plug In 12 mm Polymer - 16 bar -10°C - - Plug In 8mm Plug In 12mm +95°C
RS Stock No. 445-4861
Mfr. Part No.3666 08 10
BrandLegris
TWD200.80
Each (In a Pack of 5)
units
3666 Plug In 8 mm Plug In 10 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Plug In 8mm Plug In 10mm +120°C
RS Stock No. 176-1405
BrandRS PRO
TWD73.50
Each (In a Pack of 10)
units
- Push In 4 mm Push In 4 mm - - 20 bar -20°C - - Push In 4mm Push In 4mm +80°C
RS Stock No. 227-5098
BrandLegris
TWD105.00
Each
units
1827 - - Stainless Steel - 20 bar -15°C - - - 6mm - 4mm +110°C
RS Stock No. 202-2546
Mfr. Part No.QSK-12
BrandFesto
TWD351.00
Each
units
QSK Push In 12 mm Push In 12 mm PBT - - - - - - - - - -
RS Stock No. 176-1409
BrandRS PRO
TWD139.70
Each (In a Pack of 10)
units
- Push In 6 mm Push In 6 mm - - 20 bar -20°C - - Push In 6mm Push In 6mm +80°C
RS Stock No. 202-2673
Mfr. Part No.QS-V0-12
BrandFesto
TWD402.00
Each
units
QS Push In 12 mm Push In 12 mm PBT - - - - - - - - - -
RS Stock No. 704-2969
Mfr. Part No.PM060804E
BrandJohn Guest
TWD252.00
1 Bag of 5
Bag(s)
PM Plug In 8 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Plug In 4mm +65°C
New
RS Stock No. 203-8157
Mfr. Part No.NPQM-D-Q10-E-P10
BrandFesto
TWD161.50
Each (In a Pack of 10)
units
NPQM Push In 10 mm Push In 10 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS Stock No. 176-1873
BrandRS PRO
TWD95.10
Each (In a Pack of 10)
units
- Push In 12 mm Push In 6 mm - - 20 bar -20°C - - Push In 12mm Push In 6mm +80°C
RS Stock No. 225-0320
Mfr. Part No.3806 06 00
BrandLegris
TWD557.00
Each
units
3806 Push In 6 mm Push In 6 mm Stainless Steel - 20 bar -15°C - - Push In 6mm Push In 6mm +110°C
RS Stock No. 163-3032
Mfr. Part No.KQ2R06-10A(10)
BrandSMC
TWD117.60
Each (In a Pack of 10)
units
KQ2 Push In 6mm Plug In 10 mm PBT, Polypropylene - 1 MPa -5 °C, 0 °C - - Plug In 6mm Push In 10mm +40 °C, +60 °C
RS Stock No. 227-5717
Mfr. Part No.3122 10 08
BrandLegris
TWD115.40
Each (In a Pack of 5)
units
3122 Plug In 10 mm Plug In 8 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 10mm Plug In 8mm +80°C
RS Stock No. 847-7271
Mfr. Part No.KQB2H07-32
BrandSMC
TWD120.00
Each
units
KQB2 Push In 1/4 in - Nickel Plated Brass Nickel Plated 1 MPa -5°C - - - 1/4in Push In - +150°C
New
RS Stock No. 203-8160
Mfr. Part No.QSM-6-4-100
BrandFesto
TWD85.80
Each (In a Pack of 100)
units
QSM Push In 6mm Push In 4 mm PBT - - - - - - - - - -
RS Stock No. 176-1875
BrandRS PRO
TWD114.50
Each (In a Pack of 10)
units
- Push In 14 mm Push In 10 mm - - 20 bar -20°C - - Push In 14mm Push In 10mm +80°C
RS Stock No. 176-1803
BrandRS PRO
TWD214.50
Each (In a Pack of 10)
units
- Push In 14 mm Push In 12 mm - - 20 bar -20°C - - Push In 14mm Push In 12mm +80°C