Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 361 - 365 of 365 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
New
RS Stock No. 197-7711
BrandRS PRO
TWD1,875.00
1 Bag of 10
Bag(s)
57000 - - Nickel Plated Brass - 20bar -20°C - - - - - - +80°C
RS Stock No. 144-2646
BrandRS PRO
TWD394.00
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 10 mm Plastic - 9.9 kgf/cm², 990 kPa 0°C - - Push In 6mm Push In 10mm +60°C
RS Stock No. 445-4546
Mfr. Part No.3606 06 00
BrandLegris
TWD108.60
Each (In a Pack of 5)
units
3606 Push In 6 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Push In 6mm Push In 6mm +120°C
RS Stock No. 144-2645
BrandRS PRO
TWD343.00
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 8 mm Plastic - 9.9 kgf/cm², 990 kPa 0°C - - Push In 6mm Push In 8mm +60°C
RS Stock No. 445-4524
Mfr. Part No.3606 04 00
BrandLegris
TWD95.20
Each (In a Pack of 5)
units
3606 Push In 4 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Push In 4mm Push In 4mm +120°C