Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 182-5327
Mfr. Part No.3106 08 00
BrandLegris
TWD124.80
Each (In a Pack of 5)
units
3106 Push In 8 mm Push In 8 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 8mm Push In 8mm +80°C
RS Stock No. 812-106
Mfr. Part No.3106 06 00
BrandLegris
TWD138.00
Each (In a Pack of 5)
units
3106 Push In 6 mm Push In 6 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 6mm Push In 6mm +80°C
RS Stock No. 812-099
Mfr. Part No.3106 04 00
BrandLegris
TWD82.80
Each (In a Pack of 5)
units
3106 Push In 4 mm Push In 4 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 4mm Push In 4mm +80°C
RS Stock No. 619-0884
Mfr. Part No.3106 08 10
BrandLegris
TWD225.00
Each (In a Pack of 5)
units
3106 Push In 8 mm Push In 10 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 8mm Push In 10mm +80°C
RS Stock No. 327-2309
Mfr. Part No.3106 12 00
BrandLegris
TWD220.00
Each (In a Pack of 2)
units
3106 Push In 12 mm Push In 12 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 12mm Push In 12mm +80°C
RS Stock No. 136-9266
Mfr. Part No.6306 10 00WP2
BrandLegris
TWD2,055.00
1 Bag of 10
Bag(s)
6306 Liquifit Push In 10 mm Push In 10 mm Polymer - 16 bar -10°C - - Push In 10mm Push In 10mm +95°C
RS Stock No. 227-5688
Mfr. Part No.3122 08 08
BrandLegris
TWD80.00
Each (In a Pack of 5)
units
3122 Plug In 8 mm Plug In 8 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 8mm Plug In 8mm +80°C
RS Stock No. 445-4568
Mfr. Part No.3606 10 00
BrandLegris
TWD194.00
Each (In a Pack of 2)
units
3606 Push In 10 mm Push In 10 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Push In 10mm Push In 10mm +120°C
RS Stock No. 225-0308
Mfr. Part No.3806 10 00
BrandLegris
TWD881.00
Each
units
3806 Push In 10 mm Push In 10 mm Stainless Steel - 20 bar -15°C - - Push In 10mm Push In 10mm +110°C
RS Stock No. 619-0840
Mfr. Part No.3106 04 06
BrandLegris
TWD135.80
Each (In a Pack of 5)
units
3106 Push In 4 mm Push In 6 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 4mm Push In 6mm +80°C
RS Stock No. 265-5343
Mfr. Part No.3166 04 08
BrandLegris
TWD115.40
Each (In a Pack of 5)
units
3166 Plug In 4 mm Plug In 8 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 4mm Plug In 8mm +80°C
RS Stock No. 225-0522
Mfr. Part No.3866 08 10
BrandLegris
TWD774.00
Each
units
3866 Push In 8 mm Push In 10 mm Stainless Steel - 20 bar -15°C - - Push In 8mm Push In 10mm +110°C
RS Stock No. 136-9267
Mfr. Part No.6306 12 00WP2
BrandLegris
TWD7,160.00
1 Bag of 5
Bag(s)
6306 Liquifit Push In 12 mm Push In 12 mm Polymer - 16 bar -10°C - - Push In 12mm Push In 12mm +95°C
RS Stock No. 265-5416
Mfr. Part No.3166 10 12
BrandLegris
TWD225.20
Each (In a Pack of 5)
units
3166 Plug In 10 mm Plug In 12 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 10mm Plug In 12mm +80°C
RS Stock No. 146-5125
Mfr. Part No.3106 14 00
BrandLegris
TWD2,195.00
1 Box of 10
Box(es)
3106 Push In 14 mm Push In 14 mm Nitrile (O-Ring), Technical Polymer - 20 bar -20°C - - Push In 14mm Push In 14mm +80°C
RS Stock No. 225-0500
Mfr. Part No.3866 04 06
BrandLegris
TWD569.00
Each
units
3866 Push In 4 mm Push In 6 mm Stainless Steel - 20 bar -15°C - - Push In 4mm Push In 4mm +110°C
RS Stock No. 182-5333
Mfr. Part No.3106 10 00
BrandLegris
TWD152.20
Each (In a Pack of 5)
units
3106 Push In 10 mm Push In 10 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 10mm Push In 10mm +80°C
RS Stock No. 227-5694
Mfr. Part No.3122 10 56
BrandLegris
TWD131.60
Each (In a Pack of 5)
units
3122 Plug In 10 mm Plug In 6.3 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 10mm Plug In 6.3mm +80°C
RS Stock No. 146-5121
Mfr. Part No.3106 04 08
BrandLegris
TWD1,921.00
1 Box of 10
Box(es)
3106 Push In 4 mm Push In 8 mm Plastic - 20 bar -20°C - - Push In 4mm Push In 8mm +80°C
New
RS Stock No. 215-0228
Mfr. Part No.3666 06 10
BrandLegris
TWD251.90
Each (In a Pack of 10)
units
3666 Push In 6 mm Push In 10 mm Nickel Plated Brass - - - - - - - - - -