Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 81 - 100 of 1128 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 197-7693
BrandRS PRO
TWD919.00
1 Bag of 10
Bag(s)
Threaded-to-Tube - Push In 4 mm Female Female - - Nickel Plated Brass 20bar +80°C -20°C No - -
RS Stock No. 203-8134
Mfr. Part No.NPQH-D-M7-Q4-P10
BrandFesto
TWD107.40
Each (In a Pack of 10)
units
Threaded-to-Tube M7 Male Push In 4 mm Male Male - - - - - - Yes - -
RS Stock No. 460-7813
Mfr. Part No.0931 10 21
BrandLegris
TWD103.60
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/2 Push In 10 mm Male - LF3000 Inline Nickel Plated Brass 60 bar +80°C -10°C - - -
RS Stock No. 202-3519
Mfr. Part No.NPQH-DK-M7-Q6-P10
BrandFesto
TWD930.00
1 Bag of 10
Bag(s)
Threaded-to-Tube M7 - Male Male - - - - - - Yes - -
RS Stock No. 163-2987
Mfr. Part No.KQ2H06-U01A(10)
BrandSMC
TWD84.20
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - KQ2 Inline PBT 1 MPa +60 °C -5 °C - - JIS B0208
New
RS Stock No. 215-0144
Mfr. Part No.3114 08 10
BrandLegris
TWD192.20
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/8 Female Push In 8 mm Female - - - - - - - No - -
RS Stock No. 146-6856
Mfr. Part No.0101 14 21
BrandLegris
TWD455.00
Each (In a Pack of 2)
units
Threaded-to-Tube G 1/2 Push In 14 mm Male - LF3000 Inline Brass - +100°C -40°C - - ATEX, PED 97/23/EC
RS Stock No. 771-5096
Mfr. Part No.KQ2H06-03AS
BrandSMC
TWD106.00
Each (In a Pack of 5)
units
Threaded-to-Tube R 3/8 Push In 6 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 540-132
Mfr. Part No.GE18LR3/4EDCF
BrandParker
TWD591.50
Each (In a Pack of 2)
units
Threaded-to-Tube G 3/4 Push In 18 mm Male - GE-R-ED Inline Zinc Plated Steel 250 bar +120°C -40°C - - -
RS Stock No. 771-5695
Mfr. Part No.KQ2S08-02AS
BrandSMC
TWD112.00
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 8 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
New
RS Stock No. 215-0318
Mfr. Part No.6911 10 17
BrandLegris
TWD363.20
Each (In a Pack of 10)
units
Threaded-to-Tube G 3/8 Male Push In 10 mm Male - LIQUIfit - - - - - No - -
RS Stock No. 176-0950
BrandRS PRO
TWD103.70
Each (In a Pack of 10)
units
Threaded-to-Tube G 3/8 Push In 10 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS Stock No. 176-1316
BrandRS PRO
TWD86.00
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 8 mm Male - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 124-0143
Mfr. Part No.3101 16 17
BrandLegris
TWD314.80
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 16 mm Male - LF3000 Inline Plastic 20 bar +80°C -20°C - - EC/42/2006
RS Stock No. 867-320
Mfr. Part No.3114 12 17
BrandLegris
TWD363.00
Each (In a Pack of 2)
units
Threaded-to-Tube G 3/8 Push In 12 mm Female - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 210-2647
Mfr. Part No.102261028
BrandNorgren
TWD290.40
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/4 Push In 10 mm Female - Pneufit Inline Nickel Plated Brass 18 bar +80°C -20°C - - -
RS Stock No. 176-0923
BrandRS PRO
TWD47.00
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 4 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS Stock No. 144-2635
BrandRS PRO
TWD409.00
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 6 mm Female - - Inline Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C - - -
RS Stock No. 917-0836
Mfr. Part No.KQ2H10-G01A
BrandSMC
TWD129.40
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/8 Push In 10 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS Stock No. 181-6140
Mfr. Part No.QSSF-1/4-10-B
BrandFesto
TWD2,818.00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 10 mm Female - QSSF Bulkhead Brass 6 bar +80°C -10°C - - -