Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 61 - 80 of 1134 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 704-2806
Mfr. Part No.PM011003E
BrandJohn Guest
TWD441.00
1 Bag of 5
Bag(s)
Threaded-to-Tube R 3/8 Push In 10 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 121-4318
Mfr. Part No.QS-1/4-8
BrandFesto
TWD1,432.00
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
New
RS Stock No. 218-0539
Mfr. Part No.C02250618
TWD1,193.00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Male Push In 6 mm Male Female - - - - - - No - -
RS Stock No. 121-6209
Mfr. Part No.QS-1/4-10
BrandFesto
TWD2,202.00
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 10 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
New
RS Stock No. 218-0549
Mfr. Part No.C02251038
TWD1,550.00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 3/8 Male Push In 10 mm Male Female - - - - - - No - -
RS Stock No. 122-5587
Mfr. Part No.KGH04-01S
BrandSMC
TWD584.00
1 Bag of 2
Bag(s)
Threaded-to-Tube R 1/8 Push In 4 mm Male - KG Inline - 1 MPa +60 °C -5 °C - - -
New
RS Stock No. 215-0312
Mfr. Part No.6911 06 19
BrandLegris
TWD226.40
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 6 mm Male - LIQUIfit - - - - - No - -
RS Stock No. 916-0697
BrandRS PRO
TWD40.00
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 4 mm Male - - Inline Nickel Plated Brass 10 bar +60°C 0°C - - -
RS Stock No. 704-3067
Mfr. Part No.PM051003E
BrandJohn Guest
TWD263.00
1 Bag of 10
Bag(s)
Threaded-to-Tube R 3/8 Push In 10 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 742-6386
Mfr. Part No.KQG2H10-02S
BrandSMC
TWD793.00
Each
units
Threaded-to-Tube R 1/4 Push In 10 mm Male - KQG2 Inline Stainless Steel 1 MPa +150°C -5°C - - -
RS Stock No. 146-6901
Mfr. Part No.0101 10 13
BrandLegris
TWD496.50
Each (In a Pack of 2)
units
Threaded-to-Tube G 1/4 Push In 10 mm Male - LF3000 Inline Brass - +100°C -40°C - - ATEX, PED 97/23/EC
RS Stock No. 202-3530
Mfr. Part No.QSM-M3-2
BrandFesto
TWD1,250.00
1 Bag of 10
Bag(s)
Threaded-to-Tube M3 - Male Male - - - - - - No - -
RS Stock No. 278-7175
Mfr. Part No.3175 14 17
BrandLegris
TWD257.00
Each (In a Pack of 2)
units
Threaded-to-Tube R 3/8 Push In 14 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 176-1773
BrandRS PRO
TWD253.90
Each (In a Pack of 10)
units
Threaded-to-Tube G 3/8 Push In 12 mm Female - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 742-6367
Mfr. Part No.KQG2H06-01S
BrandSMC
TWD443.00
Each
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - KQG2 Inline Stainless Steel 1 MPa +150°C -5°C - - -
RS Stock No. 176-1402
BrandRS PRO
TWD65.80
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/8 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 121-5614
Mfr. Part No.QSF-1/2-16-B
BrandFesto
TWD594.00
Each
units
Threaded-to-Tube G 1/2 Push In 16 mm Female - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 917-0791
Mfr. Part No.KQ2F10-G03A
BrandSMC
TWD280.40
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 10 mm Female - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS Stock No. 202-3420
Mfr. Part No.QS-1/8-8-50
BrandFesto
TWD2,986.00
1 Bag of 50
Bag(s)
Threaded-to-Tube - - Male Male - - - - - - No - -
RS Stock No. 176-0935
BrandRS PRO
TWD52.70
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/8 Push In 6 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -