Pneumatic Quick Connect Couplings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic quick connect couplings being one example.

What are pneumatic quick connect couplings used for?

Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.

Types of pneumatic quick connect couplings

Pneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.


...
Read more Read less

Filters

Viewing 1 - 20 of 106 products
Results per page
Description Price Connection Standard Coupling Gender Threaded Connection Manufacturer Series Connection Type Thread Size Hose Barb Connection Material Thread Gender Thread Standard Maximum Operating Pressure Finish Seal Material Minimum Operating Temperature
RS Stock No. 135-8836
Mfr. Part No.ARP 066152P2
BrandPREVOST
TWD365.00
1 Bag of 2
Bag(s)
ARO 210 Female 3/8 in Male - Threaded 3/8in - Treated Steel Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8725
Mfr. Part No.ISI 061153CP
BrandPREVOST
TWD1,175.00
Each
units
ISO B6 Female 1/2 in Male - Threaded 1/2in - Composite Body Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8733
Mfr. Part No.IRP 066152P2
BrandPREVOST
TWD350.00
1 Bag of 2
Bag(s)
ISO B6 Female 3/8 in Male - Threaded 3/8in - Treated Steel Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8727
Mfr. Part No.ISI 061806CP
BrandPREVOST
TWD1,154.00
Each
units
ISO B6 - - - Hose Barb - 6mm Composite Body - - 12 bar - NBR -15°C
RS Stock No. 135-8761
Mfr. Part No.CSI 061101CP
BrandPREVOST
TWD778.00
Each
units
ISO C6 Male 1/4 in Female - Threaded 1/4in - Composite Body Female BSP 12 bar - NBR -15°C
RS Stock No. 135-8734
Mfr. Part No.IRP 066806P2
BrandPREVOST
TWD260.00
1 Bag of 2
Bag(s)
ISO B6 - - - Hose Barb - 6mm Treated Steel - - 12 bar - NBR -15°C
RS Stock No. 135-8768
Mfr. Part No.CSI 061808CP
BrandPREVOST
TWD831.00
Each
units
ISO C6 - - - Hose Barb - 8mm Composite Body - - 12 bar - NBR -15°C
RS Stock No. 135-8772
Mfr. Part No.CRP 066151P2
BrandPREVOST
TWD364.00
1 Bag of 2
Bag(s)
ISO C6 Female 1/4 in Male - Threaded 1/4in - Treated Steel Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8780
Mfr. Part No.BR 600CS
BrandPREVOST
TWD2,743.00
Each
units
- - - - - - 8mm Composite Body Female, Male - - - - -
RS Stock No. 135-8837
Mfr. Part No.ARP 066806P2
BrandPREVOST
TWD219.00
1 Bag of 2
Bag(s)
ARO 210 - - - Hose Barb - 6mm Treated Steel - - 12 bar - NBR -15°C
RS Stock No. 135-8795
Mfr. Part No.ERP 076152P2
BrandPREVOST
TWD183.00
1 Bag of 2
Bag(s)
Euro 7.2, Euro 7.4 Female 3/8 in Male - Threaded 3/8in - Treated Steel Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8723
Mfr. Part No.ISI 061151CP
BrandPREVOST
TWD1,127.00
Each
units
ISO B6 Female 1/4 in Male - Threaded 1/4in - Composite Body Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8835
Mfr. Part No.ARP 066151P2
BrandPREVOST
TWD279.00
1 Bag of 2
Bag(s)
ARO 210 Female 1/4 in Male - Threaded 1/4in - Treated Steel Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8758
Mfr. Part No.IRP 086816P
BrandPREVOST
TWD343.00
1 Bag of 1
Bag(s)
ISO B8 - - - Hose Barb - 16mm Treated Steel - - 12 bar - NBR -15°C
RS Stock No. 135-8808
Mfr. Part No.BSI 061152CP
BrandPREVOST
TWD1,020.00
Each
units
British Standard 6 Female 3/8 in Male - Threaded 3/8in - Composite Body Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8769
Mfr. Part No.CSI 061810CP
BrandPREVOST
TWD837.00
Each
units
ISO C6 - - - Hose Barb - 10mm Composite Body - - 12 bar - NBR -15°C
RS Stock No. 135-8810
Mfr. Part No.BSI 061806CP
BrandPREVOST
TWD816.00
Each
units
British Standard 6 - - - Hose Barb - 6mm Composite Body - - 12 bar - NBR -15°C
RS Stock No. 135-8773
Mfr. Part No.CRP 066152P2
BrandPREVOST
TWD374.00
1 Bag of 2
Bag(s)
ISO C6 Female 3/8 in Male - Threaded 3/8in - Treated Steel Male BSP 12 bar - NBR -15°C
RS Stock No. 135-8736
Mfr. Part No.IRP 066810P2
BrandPREVOST
TWD257.00
1 Bag of 2
Bag(s)
ISO B6 - - - Hose Barb - 10mm Treated Steel - - 12 bar - NBR -15°C
RS Stock No. 135-8818
Mfr. Part No.BRP 066808P2
BrandPREVOST
TWD106.00
1 Bag of 2
Bag(s)
British Standard 6 - - - Hose Barb - 8mm Treated Steel - - 12 bar - NBR -15°C