Description | Price | Manufacturer Series | Inlet Port | Body Material | Seal Material | Dimensions | Inlet Port Thread Standard | Width | Inlet Port Gender | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Pressure | Maximum Operating Pressure | Inlet Port Size | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
210-8443
Mfr. Part No.AP100-02
BrandSMC
|
TWD972.00
Each
units
|
AP100 | Rc 1/4 Female | Die Cast Aluminium | - | 69 x 40mm | Rc | 40mm | Female | +5°C | +60°C | 0.05MPa | 1 MPa | 1/4in | 69mm | |
RS Stock No.
202-2949
Mfr. Part No.GRLA-1/4-RS-B
BrandFesto
|
TWD1,148.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.3bar | 10 bar | 1/4 | - | |
RS Stock No.
202-2950
Mfr. Part No.GRLA-M5-PK-4-B
BrandFesto
|
TWD757.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | - | - | - | - | - | 0.2bar | 10 bar | - | - | |
RS Stock No.
202-2960
Mfr. Part No.GRLA-1/8-PK-4-B
BrandFesto
|
TWD757.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.3bar | 10 bar | 1/8 | - | |
RS Stock No.
202-2993
Mfr. Part No.GRLA-1/8-PK-3-B
BrandFesto
|
TWD757.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.3bar | 10 bar | 1/8 | - | |
RS Stock No.
203-8664
Mfr. Part No.GR-3/4
BrandFesto
|
TWD12,891.00
Each
units
|
GR-3/4 | G 3/4 | Wrought Aluminium Alloy | Nitrile Rubber | 88 x 42mm | G | 42mm | Female | - | - | 0.3bar | 15 bar | - | - | |
RS Stock No.
202-2937
Mfr. Part No.GRLA-M5-RS-B
BrandFesto
|
TWD964.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | - | - | - | - | - | 0.2bar | 10 bar | - | - | |
RS Stock No.
202-2944
Mfr. Part No.GRLZ-M5-PK-4-B
BrandFesto
|
TWD768.00
Each
units
|
GRLZ | - | - | Nitrile Rubber | - | - | - | - | - | - | 0.2bar | 10 bar | - | - | |
RS Stock No.
202-2998
Mfr. Part No.GRLA-1/8-PK-6-B
BrandFesto
|
TWD757.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.3bar | 10 bar | 1/8 | - | |
RS Stock No.
202-3115
Mfr. Part No.GRO-QS-3
BrandFesto
|
TWD693.00
Each
units
|
GRO | - | Stainless Steel | Nitrile Rubber | - | - | - | - | - | - | 0bar | 10 bar | - | - | |
RS Stock No.
203-8513
Mfr. Part No.GRE-3/8-NPT
BrandFesto
|
TWD765.00
Each
units
|
GRE-3/8-NPT | - | Aluminium Alloy | Nitrile Rubber | 41.1 x 25mm | NPT | 25mm | - | - | - | 0bar | 10 bar | 3/8 | - | |
RS Stock No.
202-2954
Mfr. Part No.GRLA-1/8-RS-B
BrandFesto
|
TWD1,036.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.3bar | 10 bar | 1/8 | - | |
RS Stock No.
202-2977
Mfr. Part No.GRLZ-1/8-QS-3-D
BrandFesto
|
TWD567.00
Each
units
|
GRLZ | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.2bar | 10 bar | 1/8 | - | |
RS Stock No.
203-8665
Mfr. Part No.GRE-1/2-NPT
BrandFesto
|
TWD964.00
Each
units
|
GRE-1/2-NPT | - | Aluminium Alloy | Nitrile Rubber | 44.6 x 27mm | NPT | 27mm | - | - | - | 0bar | 10 bar | 1/2 | - | |
RS Stock No.
267-9428
Mfr. Part No.V74G-4GK-NMN
BrandNorgren
|
TWD4,745.00
Each
units
|
V74G | G 1/2 Female | Zinc | Nitrile Rubber | 170 x 80mm | G | 80mm | Female | -34°C | +80°C | 0.3bar | 10 bar | 1/2in | 170mm | |
RS Stock No.
843-5520
Mfr. Part No.VHS20-N02A-Z
BrandSMC
|
TWD976.00
Each
units
|
VHS | NPT 1/4 | Die Cast Zinc | - | 45 (Dia.) x 59 (Height)mm | NPT | 45 (Dia.)mm | Female | -5°C | +60°C | 0.1MPa | 1 (Operating) MPa, 1.5 (Proof) MPa | 1/4in | 59mm | |
RS Stock No.
202-3017
Mfr. Part No.GRLZ-M5-RS-B
BrandFesto
|
TWD981.00
Each
units
|
GRLZ | - | - | Nitrile Rubber | - | - | - | - | - | - | 0.2bar | 10 bar | - | - | |
RS Stock No.
202-2961
Mfr. Part No.GRLA-3/4-B
BrandFesto
|
TWD3,026.00
Each
units
|
GRLA | - | - | Nitrile Rubber | - | G | - | - | - | - | 0.3bar | 10 bar | 3/4 | - | |
RS Stock No.
239-0866
Mfr. Part No.V72G-2GK-NMN
BrandNorgren
|
TWD1,268.00
Each
units
|
V74G | G 1/4 Female | Zinc | Neoprene | 98 x 50mm | G | 50mm | Female | -34°C | +65°C | 0.3bar | 10 bar | 1/4in | 98mm | |
RS Stock No.
202-3018
Mfr. Part No.GR-M3
BrandFesto
|
TWD1,779.00
Each
units
|
GR | - | Brass | Nitrile Rubber | - | - | - | - | - | - | 0.2bar | 8 bar | - | - |