Description | Price | Manufacturer Series | Inlet Connection Type | Threaded Inlet Connection | Tube Inlet Connection | Outlet Connection Type | Threaded Outlet Connection | Tube Outlet Connection | Cracking Pressure | Threaded Inlet Gender | Minimum Operating Pressure | Maximum Operating Pressure | Maximum Operating Temperature | Threaded Outlet Gender | Threaded Inlet Thread Size | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
722-564
Mfr. Part No.S/520
BrandNorgren
|
TWD1,016.00
Each
units
|
S/520 | Threaded | G 1/8 Female | - | Threaded | G 1/8 Female | - | <0.1bar | Female | 0.3bar | 16 bar | +80°C | Female | 1/8 in | |
RS Stock No.
189-2816
Mfr. Part No.7996 04 00
BrandLegris
|
TWD465.00
Each
units
|
7996 | Tube | - | 4mm | Tube | - | 4mm | 0.3bar | - | 1bar | 10 bar | +70°C | - | - | |
RS Stock No.
249-5882
Mfr. Part No.AK2000-02-X209
BrandSMC
|
TWD1,053.00
Each
units
|
AK | Threaded | Rc 1/4 Female | - | - | - | - | 0.02MPa | Female | 0.02MPa | 1 MPa | +60°C | - | 1/4 in | |
RS Stock No.
721-3575
Mfr. Part No.ASR630F-04-12S
BrandSMC
|
TWD2,027.00
Each
units
|
ASR | Threaded | R 1/2 Male | - | Tube | - | 12mm | - | Male | - | 1 MPa | +60°C | - | 1/2 in | |
RS Stock No.
290-3670
Mfr. Part No.T50P0006
BrandNorgren
|
TWD1,057.00
Each
units
|
T50P | Tube | - | 6mm | Tube | - | 6mm | 0.03bar | - | -0.9bar | 16 bar | +80°C | - | - | |
RS Stock No.
849-7238
Mfr. Part No.AKB01B-N01S
BrandSMC
|
TWD397.00
Each
units
|
AKB | Threaded | NPT 1/8 Male | - | Threaded | NPT 1/8 Female | - | 0.005MPa | Female | -100kPa | 1 MPa | +60°C | Female | 1/8 | |
RS Stock No.
384-7666
Mfr. Part No.T55C2800RS
BrandNorgren
|
TWD1,188.00
Each
units
|
T55 | Threaded | G 1/4 Female | - | Threaded | G 1/4 Female | - | 0.05bar | Female | 0.1bar | 10 bar | +80°C | Female | 1/4 in | |
RS Stock No.
204-0036
Mfr. Part No.ISV-M4
BrandFesto
|
TWD673.00
Each
units
|
ISV | Threaded | - | 4mm | Threaded | - | 4mm | - | - | - | - | - | - | - | |
RS Stock No.
187-5694
BrandRS PRO
|
TWD4,802.00
1 Bag of 10
Bag(s)
|
57065 | Tube | - | Push In 12 mm | Threaded | - | - | - | - | 2bar | 8 bar | +80°C | Male | - | |
RS Stock No.
367-0630
Mfr. Part No.AKH08-00
BrandSMC
|
TWD478.00
Each
units
|
AKH | Tube | - | 8mm | Tube | - | 8mm | 0.005MPa | - | -100kPa | 1 MPa | +60°C | - | - | |
RS Stock No.
826-8128
Mfr. Part No.AKH07-00
BrandSMC
|
TWD364.00
Each
units
|
AKH | Tube | - | 1/4in | Tube | - | 1/4in | 0.005MPa | - | -100kPa | 1 (Operating) MPa, 1.5 (Proof) MPa | +60°C | - | - | |
RS Stock No.
144-2696
BrandRS PRO
|
TWD231.00
1 Bag of 1
Bag(s)
|
- | Threaded | - | - | - | - | 8mm | - | Male | 0 kgf/cm², 0 kPa | 9.9 kgf/cm², 990 kPa | +60°C | - | 1/8 in | |
RS Stock No.
176-2267
BrandRS PRO
|
TWD315.70
Each (In a Pack of 10)
units
|
- | - | - | - | - | - | - | - | Female | 2bar | 8 bar | +80°C | Female | 6.35 mm | |
RS Stock No.
202-3568
Mfr. Part No.HGL-1/8-QS-4
BrandFesto
|
TWD1,538.00
Each
units
|
HGL | Tube | - | 4mm | Threaded | - | - | - | - | - | - | - | - | - | |
RS Stock No.
290-3686
Mfr. Part No.T50P0008
BrandNorgren
|
TWD1,226.00
Each
units
|
T50P | Tube | - | 8mm | Tube | - | 8mm | 0.03bar | - | -0.9bar | 16 bar | +80°C | - | - | |
RS Stock No.
202-3557
Mfr. Part No.H-3/4-B
BrandFesto
|
TWD2,809.00
Each
units
|
B | Threaded | - | - | Threaded | - | - | - | - | - | - | - | - | - | |
RS Stock No.
179-5284
Mfr. Part No.R412010572
BrandEMERSON – AVENTICS
|
TWD669.00
Each
units
|
CC04 | Threaded | G 1/4 Male | - | Tube | - | 8mm | 0.5bar | Male | 0.5bar | 10 bar | +60°C | - | 1/4 | |
RS Stock No.
916-0943
BrandRS PRO
|
TWD229.00
Each
units
|
CVPU | Tube | - | 6mm | Tube | - | 6mm | - | - | -1bar | 10 bar | +60°C | - | - | |
RS Stock No.
202-3548
Mfr. Part No.HAB-1/4
BrandFesto
|
TWD805.00
Each
units
|
B | Threaded | - | - | Threaded | - | - | - | - | - | - | - | - | - | |
RS Stock No.
202-3590
Mfr. Part No.HAB-1/8
BrandFesto
|
TWD774.00
Each
units
|
B | Threaded | - | - | Threaded | - | - | - | - | - | - | - | - | - |