Description | Price | Manufacturer Series | Logic Function | Connection Type | Threaded Connections | Tube Connections | Maximum Flow Rate | Minimum Operating Pressure | Maximum Operating Pressure | Threaded Connection - Thread Standard | Threaded Connection - Thread Size | Threaded Connection - Gender | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
267-9462
Mfr. Part No.T74T-4GA-P1N
BrandNorgren
|
TWD2,705.00
Each
units
|
R74G | OR | Threaded | G 1/2 Female | - | - | - | 17 bar | G | 1/2in | Female | |
RS Stock No.
466-5695
Mfr. Part No.81540005(X3)
BrandCrouzet
|
TWD3,402.00
1 Bag of 3
Bag(s)
|
81 | OR | Tube | - | 6mm | 200NL/min | 2bar | 8 bar | - | - | - | |
RS Stock No.
701-3321
Mfr. Part No.VR1210F-06
BrandSMC
|
TWD662.00
Each
units
|
VR12 | OR | Tube | - | 6mm | 420L/min | 0.05MPa | 1 MPa | - | - | - | |
RS Stock No.
367-0731
Mfr. Part No.VR1211F-06
BrandSMC
|
TWD839.00
Each
units
|
VR12 | AND | Tube | - | 6mm | 150L/min | 0.05MPa | 1 MPa | - | - | - | |
RS Stock No.
486-8973
Mfr. Part No.81540001
BrandCrouzet
|
TWD2,329.00
1 Bag of 3
Bag(s)
|
81 | OR | Tube | - | 4mm | 170NL/min | 2bar | 8 bar | - | - | - | |
RS Stock No.
466-5702
Mfr. Part No.81541005(X3)
BrandCrouzet
|
TWD3,269.00
1 Bag of 3
Bag(s)
|
81 | AND | Tube | - | 6mm | 200NL/min | 2bar | 8 bar | - | - | - | |
RS Stock No.
701-3325
Mfr. Part No.VR1210F-08
BrandSMC
|
TWD662.00
Each
units
|
VR12 | OR | Tube | - | 8mm | 480L/min | 0.05MPa | 1 MPa | - | - | - | |
RS Stock No.
267-9456
Mfr. Part No.T72T-3GA-P1N
BrandIMI Norgren
|
TWD1,268.00
Each
units
|
R72G | OR | Threaded | G 3/8 Female | - | - | - | 17 bar | G | 3/8in | Female | |
RS Stock No.
367-0719
Mfr. Part No.VR1211F-04
BrandSMC
|
TWD839.00
Each
units
|
VR12 | AND | Tube | - | 4mm | 120L/min | 0.05MPa | 1 MPa | - | - | - | |
RS Stock No.
367-0696
Mfr. Part No.VR1220F-08
BrandSMC
|
TWD764.00
Each
units
|
VR12 | OR | Tube | - | 8mm | 680L/min | 0.05MPa | 1 MPa | - | - | - | |
RS Stock No.
367-0674
Mfr. Part No.VR1210F-04
BrandSMC
|
TWD662.00
Each
units
|
VR12 | OR | Tube | - | 4mm | 210L/min | 0.05MPa | 1 MPa | - | - | - | |
RS Stock No.
239-0838
Mfr. Part No.T72T-2GA-P1N
BrandNorgren
|
TWD1,268.00
Each
units
|
R72G | OR | Threaded | G 1/4 Female | - | - | - | 17 bar | G | 1/4in | Female | |
RS Stock No.
367-0680
Mfr. Part No.VR1220F-06
BrandSMC
|
TWD764.00
Each
units
|
VR12 | OR | Tube | - | 6mm | 440L/min | 0.05MPa | 1 MPa | - | - | - |