Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 20 of 875 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS Stock No. 812-162
Mfr. Part No.3109 06 13
BrandLegris
TWD137.00
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 6 mm Male - Glass Reinforced Nylon 90° Yes Inline 3109 20 bar +80°C -20°C Nickel Plated Brass
RS Stock No. 771-5572
Mfr. Part No.KQ2LF08-02A
BrandSMC
TWD186.40
Each (In a Pack of 5)
units
Threaded-to-Tube Rc 1/4 Push In 8 mm Female - PBT 90° No - KQ2 - +60°C -5°C Brass
RS Stock No. 265-5545
Mfr. Part No.3199 06 19
BrandLegris
TWD119.40
Each (In a Pack of 5)
units
Threaded-to-Tube M5 Push In 6 mm Male - Glass Reinforced Nylon 90° Yes Inline 3199 20 bar +80°C -20°C Nickel Plated Brass
RS Stock No. 222-3823
Mfr. Part No.M-5HL-4
BrandSMC
TWD131.20
Each (In a Pack of 5)
units
Threaded-to-Tube M5 Barbed 4 mm Male - Nickel Plated Brass 90° No - M 1.5 MPa - - -
RS Stock No. 225-0594
Mfr. Part No.3899 04 19
BrandLegris
TWD807.00
Each
units
Threaded-to-Tube M5 Push In 4 mm Male - Stainless Steel 90° No Inline LF3800 20 bar +110°C -15°C -
RS Stock No. 847-7168
Mfr. Part No.KQ2L11-02A
BrandSMC
TWD214.10
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/4 Push In 3/8 in Male - PBT 90° No - KQ2 1 MPa +60°C -5°C Brass
RS Stock No. 771-5314
Mfr. Part No.KQ2L04-01NS
BrandSMC
TWD129.20
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/8 Push In 4 mm Male - PBT 90° No - KQ2 - +60°C -5°C Brass
RS Stock No. 200-9346
Mfr. Part No.KSL04-M5
BrandSMC
TWD526.00
Each
units
Threaded-to-Tube M5 Push In 4 mm Male - PBT 90° No - KSL 1 MPa +60°C -5°C Nickel Plated Brass
RS Stock No. 771-6036
Mfr. Part No.KQ2V08-U01A
BrandSMC
TWD178.00
Each (In a Pack of 5)
units
Threaded-to-Tube Uni 1/8 Push In 8 mm Male - PBT 90° No - KQ2 - +60°C -5°C Brass
RS Stock No. 851-4526
Mfr. Part No.KSL06-M6
BrandSMC
TWD550.50
Each (In a Pack of 2)
units
Threaded-to-Tube M6 Push In 6 mm Male - PBT 90° No - KSL 1 MPa, 3 (Proof) MPa +60°C -5°C Nickel Plated Brass
RS Stock No. 210-2394
Mfr. Part No.101470828
TWD140.20
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 8 mm Male - Nickel Plated Brass 90° Yes - PNEUFIT 10 18 bar +80°C -20°C Nickel Plated Brass
RS Stock No. 771-5273
Mfr. Part No.KQ2K06-M5A
BrandSMC
TWD220.40
Each (In a Pack of 5)
units
Threaded-to-Tube M5 Push In 6 mm Male - PBT 45° No - KQ2 - +60°C -5°C Brass
RS Stock No. 916-0760
BrandRS PRO
TWD73.40
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 6 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS Stock No. 460-7712
Mfr. Part No.3189 10 13
BrandLegris
TWD906.50
Each (In a Pack of 2)
units
Threaded-to-Tube G 1/4 Push In 10 mm Male - Glass Reinforced Nylon 90° Yes Inline 3189 20 bar +80°C -20°C Nickel Plated Brass
New
RS Stock No. 203-1167
Mfr. Part No.NPQM-L-G18-Q4-P10
BrandFesto
TWD106.20
Each (In a Pack of 10)
units
Threaded-to-Tube - - Male - - - - - - - - - -
New
RS Stock No. 203-1229
Mfr. Part No.QSW-1/4-6
BrandFesto
TWD154.30
Each (In a Pack of 10)
units
Threaded-to-Tube - - Male - - - - - - - - - -
RS Stock No. 771-5349
Mfr. Part No.KQ2L04-M6A
BrandSMC
TWD137.60
Each (In a Pack of 5)
units
Threaded-to-Tube M6 Push In 4 mm Male - PBT 90° No - KQ2 - +60°C -5°C Brass
RS Stock No. 847-6799
Mfr. Part No.3609 10 17
BrandLegris
TWD1,439.00
1 Box of 5
Box(es)
Threaded-to-Tube R 3/8 Push In 10 mm Male - Nickel Plated Brass 90° No Inline 3609 290 psi +120°C -20°C Nickel Plated Brass
RS Stock No. 144-2616
BrandRS PRO
TWD930.00
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 10 mm Male - Plastic - No - - 9.9 kgf/cm², 990 kPa +60°C 0°C Brass
RS Stock No. 225-0566
Mfr. Part No.3809 06 10
BrandLegris
TWD953.00
Each
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - Stainless Steel 90° No Inline LF3800 20 bar +110°C -15°C -