Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature Tube Connection A - Type Tube Connection A - Tube Size
RS Stock No. 326-9072
Mfr. Part No.3146 06 00
BrandLegris
TWD323.00
Each (In a Pack of 5)
units
3146 Straight Push In 6 mm Push In 6 mm - - - Nickel Plated 20 bar 6mm +80°C -20°C Push In 6mm
RS Stock No. 225-0364
Mfr. Part No.3816 10 00
BrandLegris
TWD1,748.00
Each
units
3816 Straight Push In 10 mm Push In 10 mm - - - - 20 bar 10mm +110°C -15°C Push In 10mm
RS Stock No. 225-0370
Mfr. Part No.3816 08 00
BrandLegris
TWD1,105.00
Each
units
3816 Straight Push In 8 mm Push In 8 mm - - - - 20 bar 8mm +110°C -15°C Push In 8mm
RS Stock No. 225-0386
Mfr. Part No.3816 06 00
BrandLegris
TWD934.00
Each
units
3816 Straight Push In 6 mm Push In 6 mm - - - - 20 bar 6mm +110°C -15°C Push In 6mm
RS Stock No. 327-2371
Mfr. Part No.3116 10 00
BrandLegris
TWD309.50
Each (In a Pack of 2)
units
3116 Straight Push In 10 mm Push In 10 mm - - - Nickel Plated 20 bar 10mm +80°C -20°C Push In 10mm
RS Stock No. 146-5134
Mfr. Part No.3116 14 00
BrandLegris
TWD3,783.00
1 Box of 10
Box(es)
3116 Bulkhead Connector Push In 14 mm Push In 14 mm Nylon 25.5mm Nylon - 20 bar 14mm +80°C -20°C Push In 14mm
RS Stock No. 327-2387
Mfr. Part No.3116 12 00
BrandLegris
TWD370.50
Each (In a Pack of 2)
units
3116 Straight Push In 12 mm Push In 12 mm - - - Nickel Plated 20 bar 12mm +80°C -20°C Push In 12mm
RS Stock No. 327-2416
Mfr. Part No.3139 08 00
BrandLegris
TWD306.20
Each (In a Pack of 5)
units
3139 Elbow Push In 8 mm Push In 8 mm - 15.5mm - - 20 bar 8mm +80°C -20°C Push In 8mm
RS Stock No. 225-0336
Mfr. Part No.3816 04 00
BrandLegris
TWD849.00
Each
units
3816 Straight Push In 4 mm Push In 4 mm - - - - 20 bar 4mm +110°C -15°C Push In 4mm
RS Stock No. 146-6869
Mfr. Part No.3616 08 00
BrandLegris
TWD280.00
Each (In a Pack of 2)
units
LF3600 - Push In 8 mm Push In 8 mm - - - - 20 bar - +80°C -20°C - -
RS Stock No. 327-2365
Mfr. Part No.3116 08 00
BrandLegris
TWD220.40
Each (In a Pack of 5)
units
3116 Straight Push In 8 mm Push In 8 mm - - - Nickel Plated 20 bar 8mm +80°C -20°C Push In 8mm
RS Stock No. 327-2400
Mfr. Part No.3139 06 00
BrandLegris
TWD273.20
Each (In a Pack of 5)
units
3139 Elbow Push In 6 mm Push In 6 mm - 12.5mm - - 20 bar 6mm +80°C -20°C Push In 6mm
RS Stock No. 327-2438
Mfr. Part No.3139 12 00
BrandLegris
TWD547.50
Each (In a Pack of 2)
units
3139 Elbow Push In 12 mm Push In 12 mm - 22.5mm - - 20 bar 12mm +80°C -20°C Push In 12mm
RS Stock No. 327-2393
Mfr. Part No.3139 04 00
BrandLegris
TWD269.80
Each (In a Pack of 5)
units
3139 Elbow Push In 4 mm Push In 4 mm - 10.5mm - - 20 bar 4mm +80°C -20°C Push In 4mm
RS Stock No. 327-2422
Mfr. Part No.3139 10 00
BrandLegris
TWD412.00
Each (In a Pack of 2)
units
3139 Elbow Push In 10 mm Push In 10 mm - 18.5mm - - 20 bar 10mm +80°C -20°C Push In 10mm
RS Stock No. 136-9273
Mfr. Part No.6316 06 00WP2
BrandLegris
TWD2,536.00
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 6 mm Push In 18 mm Polymer - - - 16 bar 18mm +95°C -10°C Push In 6mm
RS Stock No. 225-0342
Mfr. Part No.3816 12 00
BrandLegris
TWD2,231.00
Each
units
3816 Straight Push In 12 mm Push In 12 mm - - - - 20 bar 12mm +110°C -15°C Push In 12mm
RS Stock No. 327-2359
Mfr. Part No.3116 04 00
BrandLegris
TWD164.40
Each (In a Pack of 5)
units
3116 Straight Push In 4 mm Push In 4 mm - - - Nickel Plated 20 bar 4mm +80°C -20°C Push In 4mm
RS Stock No. 146-5154
Mfr. Part No.3616 06 00
BrandLegris
TWD2,585.00
1 Box of 10
Box(es)
LF3600 - Push In 6 mm Push In 6 mm - - - - 20 bar - +80°C -20°C - -
RS Stock No. 136-9274
Mfr. Part No.6316 08 00WP2
BrandLegris
TWD2,232.00
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 8 mm Push In 21.5 mm Polymer - - - 16 bar 21.5mm +95°C -10°C Push In 8mm