Description | Price | Manufacturer Series | Type | Tube Connection | Threaded Connection | Body Material | Mounting Hole Diameter | Thread Material | Finish | Maximum Operating Pressure | Maximum Operating Temperature | Threaded Connection - Gender | Threaded Connection - Thread Size | Minimum Operating Temperature | Tube Connection - Tube Size | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
326-9022
Mfr. Part No.3136 06 13
BrandLegris
|
TWD263.60
Each (In a Pack of 5)
units
|
3136 | Straight | Push In 6 mm | G 1/4 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/4in | -20°C | 6mm | |
RS Stock No.
215-0203
Mfr. Part No.3616 12 00
BrandLegris
|
TWD759.00
Each (In a Pack of 5)
units
|
3616 | Bulkhead Connector | Push In 12 mm | - | Nickel Plated Brass | 23mm | - | - | - | - | - | - | - | 12mm | |
RS Stock No.
215-0204
Mfr. Part No.3616 14 00
BrandLegris
|
TWD837.00
Each (In a Pack of 5)
units
|
3616 | Bulkhead Connector | Push In 14 mm | - | Nickel Plated Brass | 25mm | - | - | - | - | - | - | - | 14mm | |
RS Stock No.
215-0217
Mfr. Part No.3636 08 13
BrandLegris
|
TWD507.20
Each (In a Pack of 10)
units
|
3636 | Bulkhead Connector | Push In 1/4 in | G 1/4 Female | Nickel Plated Brass | 17mm | - | - | - | - | - | - | - | 8mm | |
RS Stock No.
215-0219
Mfr. Part No.3636 12 17
BrandLegris
|
TWD903.00
Each (In a Pack of 5)
units
|
3636 | Bulkhead Connector | Push In 3/8 in | G 3/8 Female | Nickel Plated Brass | 17mm | - | - | - | - | - | - | - | 12mm | |
RS Stock No.
215-0222
Mfr. Part No.3639 06 00
BrandLegris
|
TWD395.50
Each (In a Pack of 10)
units
|
3639 | Bulkhead Elbow | Push In 6 mm | - | Nickel Plated Brass | 15mm | - | - | - | - | - | - | - | 6mm | |
RS Stock No.
215-0223
Mfr. Part No.3639 08 00
BrandLegris
|
TWD494.60
Each (In a Pack of 10)
units
|
3639 | Bulkhead Elbow | Push In 8 mm | - | Nickel Plated Brass | 17mm | - | - | - | - | - | - | - | 8mm | |
RS Stock No.
326-8990
Mfr. Part No.3136 04 10
BrandLegris
|
TWD166.00
Each (In a Pack of 5)
units
|
3136 | Straight | Push In 4 mm | G 1/8 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/8in | -20°C | 4mm | |
RS Stock No.
326-9117
Mfr. Part No.3136 12 21
BrandLegris
|
TWD524.50
Each (In a Pack of 2)
units
|
3136 | Straight | Push In 12 mm | G 1/2 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/2in | -20°C | 12mm | |
RS Stock No.
326-9044
Mfr. Part No.3136 08 13
BrandLegris
|
TWD262.40
Each (In a Pack of 5)
units
|
3136 | Straight | Push In 8 mm | G 1/4 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/4in | -20°C | 8mm | |
RS Stock No.
326-9000
Mfr. Part No.3136 04 13
BrandLegris
|
TWD234.20
Each (In a Pack of 5)
units
|
3136 | Straight | Push In 4 mm | G 1/4 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/4in | -20°C | 4mm | |
RS Stock No.
215-0220
Mfr. Part No.3636 12 21
BrandLegris
|
TWD947.80
Each (In a Pack of 5)
units
|
3636 | Bulkhead Connector | Push In 1/2 in | G 1/2 Female | Nickel Plated Brass | 21mm | - | - | - | - | - | - | - | 12mm | |
RS Stock No.
215-0216
Mfr. Part No.3636 06 13
BrandLegris
|
TWD445.30
Each (In a Pack of 10)
units
|
3636 | Bulkhead Connector | Push In 1/4 in | G 1/4 Female | Nickel Plated Brass | 15mm | - | - | - | - | - | - | - | 6mm | |
RS Stock No.
326-9050
Mfr. Part No.3136 10 17
BrandLegris
|
TWD374.00
Each (In a Pack of 2)
units
|
3136 | Straight | Push In 10 mm | G 3/8 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 3/8in | -20°C | 10mm | |
RS Stock No.
214-8149
Mfr. Part No.6976 16 00
BrandLegris
|
TWD2,392.00
Each (In a Pack of 5)
units
|
6976 | Bulkhead Connector | Push In 16 mm | - | Nickel Plated Brass | 27.5mm | - | - | - | - | - | - | - | 16mm | |
RS Stock No.
215-0218
Mfr. Part No.3636 10 17
BrandLegris
|
TWD786.00
Each (In a Pack of 10)
units
|
3636 | Bulkhead Connector | Push In 3/8 in | G 3/8 Female | Nickel Plated Brass | 21mm | - | - | - | - | - | - | - | 10mm | |
RS Stock No.
215-0221
Mfr. Part No.3639 04 00
BrandLegris
|
TWD375.00
Each (In a Pack of 10)
units
|
3639 | Bulkhead Elbow | Push In 4 mm | - | Nickel Plated Brass | 12.5mm | - | - | - | - | - | - | - | 4mm | |
RS Stock No.
326-9016
Mfr. Part No.3136 06 10
BrandLegris
|
TWD229.20
Each (In a Pack of 5)
units
|
3136 | Straight | Push In 6 mm | G 1/8 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/8in | -20°C | 6mm | |
RS Stock No.
326-9038
Mfr. Part No.3136 08 10
BrandLegris
|
TWD237.00
Each (In a Pack of 5)
units
|
3136 | Straight | Push In 8 mm | G 1/8 Female | Brass | - | Brass | Nickel Plated | 20 bar | +80°C | Female | 1/8in | -20°C | 8mm | |
RS Stock No.
215-0224
Mfr. Part No.3639 10 00
BrandLegris
|
TWD763.20
Each (In a Pack of 10)
units
|
3639 | Bulkhead Elbow | Push In 10 mm | - | Nickel Plated Brass | 21mm | - | - | - | - | - | - | - | 10mm |