Hydraulic Tubing

Hydraulic tubing is a precision piping product, made of steel and manufactured for hydraulic systems. It comes in a choice of sizes, and the size you need depends on the pressure range of the commodity (liquid or gas) moving through the pipe. 

 

How does hydraulic tubing work?

The tubing is connected together by different types of flanges, welding cones/nipples, flare connection and cut-rings. The minimum operating temperature of the substance moved through the cylinder is -40 degrees Celsius and the maximum temperature should not exceed 130 degrees Celsius. 


All hydraulic tubing products are cleaned, oiled and plugged on the inside prior to distribution.


What is hydraulic tubing used for?

Hydraulic tubes act as a transport mechanism for fluids, gases and liquids at various temperature levels. This tubing is rigid and designed to be fixed permanently, but, if you need more flexibility or mobility, hosing products are a good alternative.

 

Types of hydraulic tubing

These tubes are hollow on the inside and have zinc or black phosphate plating on the outside. Zinc provides high corrosion resistance, while phosphate allows for cold bending options, reducing the number of welds needed and increasing durability.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Outside Diameter Wall Thickness Maximum Operating Pressure Weight Finish Length Material Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 400-7689
BrandRS PRO
TWD408.00
Each (In a Pack of 5)
units
6mm 1mm 419 bar 0.1kg/m Zinc Plated 2m Steel +120°C -40°C
RS Stock No. 188-532
BrandRS PRO
TWD940.30
Each (In a Pack of 3)
units
20mm 2.5mm 305 bar 1.1kg/m Black Phosphate 2m Steel +120°C -40°C
RS Stock No. 400-7702
BrandRS PRO
TWD510.00
Each (In a Pack of 3)
units
10mm 1.5mm 373 bar 0.3kg/m Zinc Plated 2m Steel +120°C -40°C