Hydraulic Hose

In simple terms, hydraulics is a mechanical function that works on the principle of forcing liquid through pressure. Hydraulics and hydraulic systems are used all over the world in all areas of industry.Hydraulic hose is a flexible re-enforced industrial hose specifically designed to carry hydraulic fluid to machines, valves, actuators and tools. Hose can be used with couplers and connectors to connect directly to a system or hydraulic hose can also be used to make up bespoke hose assemblies.Hydraulic systems usually operate at high or very high pressure ranges, therefor hydraulic hose must be re-enforced for safety purposes.Hydraulic Hose constructionInner tube – Must have some degree of flexibility, also needs to be compatible with the fluid that its going to distribute.Reinforcement layer – consists of one or more coverings of braided wire, spiral wound wire or robust yarnsOuter layer – Must be resistant to weather, abrasions and other oils, liquids and fluids.Key features and points to consider Size – Hydraulic hose is usually specified by the inside and outside diameters to ensure end fittings, couplings and hose support clamps fit safely and securely. Length, how long does the hose have to be? Temperature – What is the temp of the fluid being distributed through the hose, also the ambient temperature? Application – Where is the hose being used and what is the environment like? Is the hose exposed to any UV, oils or other chemicals? Fluid – What type of media is being conveyed? Is the hose material compatible? Pressure – What is the pressure of the system the hydraulic hose is being used for? Minimum bend radius - Important as this is the limit to which a hydraulic hose can be bent without causing any damage Ends and couplings – What hose fittings, couplers and connectors are being specified.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Manufacturer Series Hose Outside Diameter Hose Inside Diameter Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 145-9785
BrandRS PRO
TWD2,256.00
Each
units
2SSK 20.6mm 12.7mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 345 bar 5m +100°C -40°C
RS Stock No. 145-9782
BrandRS PRO
TWD2,381.00
Each
units
2SNK 27.7mm 19mm Synthetic Rubber Steel Braid Synthetic Rubber 280 bar 5m +100°C -40°C
RS Stock No. 145-9783
BrandRS PRO
TWD1,598.00
Each
units
2SSK 13.4mm 6.4mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 450 bar 5m +100°C -40°C
RS Stock No. 145-9786
BrandRS PRO
TWD2,830.00
Each
units
2SSK 27.7mm 19mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 280 bar 5m +100°C -40°C
RS Stock No. 145-9781
BrandRS PRO
TWD1,338.00
Each
units
2SNK 20.6mm 12.7mm Synthetic Rubber Steel Braid Synthetic Rubber 345 bar 5m +100°C -40°C
RS Stock No. 448-1267
Mfr. Part No.301SN-6
BrandParker
TWD3,541.00
1 Reel of 1
Reel(s)
301 19mm - Rubber Steel Rubber 330 bar 5m +100°C -40°C
RS Stock No. 145-9779
BrandRS PRO
TWD976.00
Each
units
2SNK 13.4mm 6.4mm Synthetic Rubber Steel Braid Synthetic Rubber 450 bar 5m +100°C -40°C
RS Stock No. 145-9780
BrandRS PRO
TWD1,115.00
Each
units
2SNK 17.4mm 9.5mm Synthetic Rubber Steel Braid Synthetic Rubber 385 bar 5m +100°C -40°C
RS Stock No. 145-9784
BrandRS PRO
TWD1,856.00
Each
units
2SSK 17.4mm 9.5mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 385 bar 5m +100°C -40°C