Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers,
Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings
Used in
● Agriculture
● Mining
● Construction
● Manufacturing
● Aerospace

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS Stock No. 448-6701
Mfr. Part No.448-6701
BrandParker
TWD2,320.00
Each
units
527mm - 3/4in Straight G 3/4 Female 90° Elbow G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 448-6717
Mfr. Part No.448-6717
BrandParker
TWD2,480.00
Each
units
627mm - 3/4in Straight G 3/4 Female 90° Elbow G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 448-5916
Mfr. Part No.448-5916
BrandParker
TWD1,750.00
Each
units
1800mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS Stock No. 448-5950
Mfr. Part No.448-5950
BrandParker
TWD890.00
Each
units
500mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 448-6442
Mfr. Part No.448-6442
BrandParker
TWD900.00
Each
units
317mm - 3/8in Straight G 3/8 Female 90° Elbow G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 448-5994
Mfr. Part No.448-5994
BrandParker
TWD1,130.00
Each
units
800mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 448-6773
Mfr. Part No.448-6773
BrandParker
TWD3,830.00
Each
units
1527mm - 3/4in Straight G 3/4 Female 90° Elbow G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 183-6771
Mfr. Part No.421WC-8X2000
BrandParker
TWD3,140.00
Each
units
2000mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Galvanized Steel Wire 140 bar G Straight 1/2in G Female